Friwo 8W Plug In Power Supply 12V dc Output, 700mA Output

Номер на артикул на RS: 472-8500Марка: Friwo№ по каталога на производителя: PP8 UK 12V MED
brand-logo

Технически документи

Спецификации

Brand

Friwo

Plug Type

Type G

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

700mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

8W

Cable Length

2m

Medical Approved

Yes

MTBF

200000h

Type

Switched Mode Power Supply

Width

49mm

Depth

45mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Length

77mm

Страна на произход

Germany

Детайли за продукта

3 Pin 13A & 2 Pin Euro 8W - PP8 Series, Standard & Medical

Energy saving power supply
No load power consumption ≤0.3W
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators

Switch Mode - Friwo

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Friwo 8W Plug In Power Supply 12V dc Output, 700mA Output

P.O.A.

Friwo 8W Plug In Power Supply 12V dc Output, 700mA Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Friwo

Plug Type

Type G

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

700mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

8W

Cable Length

2m

Medical Approved

Yes

MTBF

200000h

Type

Switched Mode Power Supply

Width

49mm

Depth

45mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Length

77mm

Страна на произход

Germany

Детайли за продукта

3 Pin 13A & 2 Pin Euro 8W - PP8 Series, Standard & Medical

Energy saving power supply
No load power consumption ≤0.3W
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators

Switch Mode - Friwo

Може да се интересувате от