Friwo 8W Plug In Power Supply 12V dc Output, 700mA Output

Номер на артикул на RS: 754-0978Марка: Friwo№ по каталога на производителя: PP8 MED 12V UK
brand-logo

Технически документи

Спецификации

Brand

Friwo

Plug Type

Type G - British 3-Pin

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

700mA

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Power Rating

8W

Cable Length

2m

Medical Approved

Yes

Efficiency

75%

MTBF

200000h

Standards Met

ErP Compliant

Width

49mm

Depth

45mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

77mm

Страна на произход

Germany

Детайли за продукта

Friwo 8W ErP Switchmode EU 2 pin and UK 3 pin Medical Plug In Power Supply - PP 8 Series

PP 8 Series 8W medical approved ErP level V compliant plug in power supplies available in UK 3 pin format or EU 2 pin format. These medical plug in power supplies have a 100 to 240 Vac universal input with a low standby power and LED indication. Typical applications for these medical plug-in power supplies include blood analysers, patient monitors, measuring equipment, laboratory equipment, inhalers and patient lifts. All of these power supplies conform to IEC 60601-1.

Universal input of 100 to 240 Vac
Green LED indication
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
EMC compliance: EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2

Approvals

cULus, ENEC22, SIQ, C-Tick

Standards

Fulfils Class II SELV for the following applications: IEC 60601-1, UL 2601, VDE, CE label, fulfils medical application class B / BF / CF

Switch Mode - Friwo

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Friwo 8W Plug In Power Supply 12V dc Output, 700mA Output

P.O.A.

Friwo 8W Plug In Power Supply 12V dc Output, 700mA Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Friwo

Plug Type

Type G - British 3-Pin

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

700mA

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Power Rating

8W

Cable Length

2m

Medical Approved

Yes

Efficiency

75%

MTBF

200000h

Standards Met

ErP Compliant

Width

49mm

Depth

45mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

77mm

Страна на произход

Germany

Детайли за продукта

Friwo 8W ErP Switchmode EU 2 pin and UK 3 pin Medical Plug In Power Supply - PP 8 Series

PP 8 Series 8W medical approved ErP level V compliant plug in power supplies available in UK 3 pin format or EU 2 pin format. These medical plug in power supplies have a 100 to 240 Vac universal input with a low standby power and LED indication. Typical applications for these medical plug-in power supplies include blood analysers, patient monitors, measuring equipment, laboratory equipment, inhalers and patient lifts. All of these power supplies conform to IEC 60601-1.

Universal input of 100 to 240 Vac
Green LED indication
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
EMC compliance: EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2

Approvals

cULus, ENEC22, SIQ, C-Tick

Standards

Fulfils Class II SELV for the following applications: IEC 60601-1, UL 2601, VDE, CE label, fulfils medical application class B / BF / CF

Switch Mode - Friwo

Може да се интересувате от