Friwo 3W Plug In Power Supply 12V dc Output, 270mA Output

Номер на артикул на RS: 436-777Марка: Friwo№ по каталога на производителя: PP3 12V EU
brand-logo

Технически документи

Спецификации

Brand

Friwo

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

270mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

3W

Cable Length

2m

Standards Met

ErP Compliant

MTBF

200000h

Length

61mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Depth

28mm

Width

21.2mm

Страна на произход

Germany

Детайли за продукта

ErP 3-Pin UK & 2-Pin Euro 3W - PP3 Series

Energy saving power supply
No load power consumption ≤0.3W
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Friwo 3W Plug In Power Supply 12V dc Output, 270mA Output

P.O.A.

Friwo 3W Plug In Power Supply 12V dc Output, 270mA Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Friwo

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

270mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

3W

Cable Length

2m

Standards Met

ErP Compliant

MTBF

200000h

Length

61mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Depth

28mm

Width

21.2mm

Страна на произход

Germany

Детайли за продукта

ErP 3-Pin UK & 2-Pin Euro 3W - PP3 Series

Energy saving power supply
No load power consumption ≤0.3W
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

Може да се интересувате от