Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Friwo 15W Plug In Power Supply 9V dc Output, 1.5A Output

Номер на артикул на RS: 754-0984Марка: Friwo№ по каталога на производителя: MPP15 9V
brand-logo

Технически документи

Спецификации

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

9V dc

Input Voltage

100 → 240V ac

Output Current

1.5A

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Power Rating

15W

Cable Length

2m

Standards Met

ErP Compliant

Efficiency

80%

MTBF

200000h

Type

Switched Mode Power Supply

Length

87.5mm

Width

51.5mm

Depth

34mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Страна на произход

Germany

Детайли за продукта

Friwo 15W ErP Switchmode Plug In Power Supply - MPP 15 Series

MPP 15 Series 15W ErP level V compliant plug in power supplies with exchangable mains plugs adaptors for EURO, UK, USA/Japan, Australia, IEC. These plug in power supplies have a 100 to 240 Vac universal input with a low standby power and high efficiency. Typical applications for these plug-in power supplies include weighing technology, WLAN modems, communications accessories, bluetooth, measurement technology, LED applications, laser technology, IT accessories and safety technology. All of these power supplies conform to IEC 60950.

Universal input of 100 to 240 Vac
High efficiency of up to 80%
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
Conforms to EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2

Approvals

ENEC 22, SIQ, cULus

Standards

Fulfils Class II SELV for the following applications: EN 60950 / IEC 60950, UL 60950, CSA 950 (cUL), VDE, CE label

Switch Mode - Friwo

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Friwo 15W Plug In Power Supply 9V dc Output, 1.5A Output

P.O.A.

Friwo 15W Plug In Power Supply 9V dc Output, 1.5A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

9V dc

Input Voltage

100 → 240V ac

Output Current

1.5A

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Power Rating

15W

Cable Length

2m

Standards Met

ErP Compliant

Efficiency

80%

MTBF

200000h

Type

Switched Mode Power Supply

Length

87.5mm

Width

51.5mm

Depth

34mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Страна на произход

Germany

Детайли за продукта

Friwo 15W ErP Switchmode Plug In Power Supply - MPP 15 Series

MPP 15 Series 15W ErP level V compliant plug in power supplies with exchangable mains plugs adaptors for EURO, UK, USA/Japan, Australia, IEC. These plug in power supplies have a 100 to 240 Vac universal input with a low standby power and high efficiency. Typical applications for these plug-in power supplies include weighing technology, WLAN modems, communications accessories, bluetooth, measurement technology, LED applications, laser technology, IT accessories and safety technology. All of these power supplies conform to IEC 60950.

Universal input of 100 to 240 Vac
High efficiency of up to 80%
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
Conforms to EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2

Approvals

ENEC 22, SIQ, cULus

Standards

Fulfils Class II SELV for the following applications: EN 60950 / IEC 60950, UL 60950, CSA 950 (cUL), VDE, CE label

Switch Mode - Friwo

Може да се интересувате от