Friwo 15W Plug In Power Supply 5V dc Output, 2.4A Output

Номер на артикул на RS: 472-8544Марка: Friwo№ по каталога на производителя: MPP15 5V MED
brand-logo

Технически документи

Спецификации

Brand

Friwo

Plug Type

Australia, European Plug, Japan, UK, US

Output Voltage

5V dc

Input Voltage

100 → 240V ac

Output Current

2.4A

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Power Rating

15W

Cable Length

2m

Medical Approved

Yes

MTBF

200000h

Depth

34mm

Minimum Temperature

0°C

Width

51.5mm

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

87.5mm

Страна на произход

Germany

Детайли за продукта

Global Traveller - MPP6, MPP15 & MPP30 Series, Standard & Medical

Energy saving power supply
No load power consumption ≤0.3W (MPP6 series), ≤0.5W (MPP15, MPP15 Medical, MPP30 series)
Supplied complete with interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Suitable for use with digital cameras
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators

Approvals

Standard version - UL listed/UL listed for Canada, ENEC10
Medical version - UL recognised component for Canada and US, ENEC10

Switch Mode - Friwo

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Friwo 15W Plug In Power Supply 5V dc Output, 2.4A Output

P.O.A.

Friwo 15W Plug In Power Supply 5V dc Output, 2.4A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Friwo

Plug Type

Australia, European Plug, Japan, UK, US

Output Voltage

5V dc

Input Voltage

100 → 240V ac

Output Current

2.4A

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Power Rating

15W

Cable Length

2m

Medical Approved

Yes

MTBF

200000h

Depth

34mm

Minimum Temperature

0°C

Width

51.5mm

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

87.5mm

Страна на произход

Germany

Детайли за продукта

Global Traveller - MPP6, MPP15 & MPP30 Series, Standard & Medical

Energy saving power supply
No load power consumption ≤0.3W (MPP6 series), ≤0.5W (MPP15, MPP15 Medical, MPP30 series)
Supplied complete with interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Suitable for use with digital cameras
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators

Approvals

Standard version - UL listed/UL listed for Canada, ENEC10
Medical version - UL recognised component for Canada and US, ENEC10

Switch Mode - Friwo

Може да се интересувате от