Friwo 6W Plug In Power Supply 6V dc Output, 1A Output

Номер на артикул на RS: 736-1728Марка: Friwo№ по каталога на производителя: GPP6 MEDICAL 6V
brand-logo

Технически документи

Спецификации

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

6V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

6W

Cable Length

2m

Medical Approved

Yes

Standards Met

ErP Compliant

MTBF

200000h

Length

52mm

Type

Switched Mode Power Supply

Width

52mm

Depth

35.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Страна на произход

Germany

Детайли за продукта

Global Power Plug Top Power Adapter- GPP6, Medical Versions

Switch mode global medically approved plug top power adapters with interchangeable input and output connectors. These medically approved global plug top power adapters offer a low standby power of ≤ 0.3W and are supplied with 5 interchangeable primary adapters and 7 output connectors. Typical applications for these medically approved global plug top power adapters include blood analysers, patient monitors, measuring equipment, laboratory equipment, inhalers and patient lifts.

ErP level V compliance
Medically approved
5 x interchangebale primary adapters; Euro, UK, USA/Japan, Australia, IEC
7 x interchangeable output connectors
Constant voltage, current limited
Low standby power of ≤ 0.3 W
Low leakage current of ≤ 10 μA
Continuously short circuit proof
EMC conforms to EN 55011, EN 55014, EN 55022/B, EN 55024, FCC 41 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11

Approvals

cULus, VDE

Standards

Fulfils Class II SELV for the following applications: IEC 60601-1, UL 2601, VDE
Fulfils medical application class B / BF / CF

Switch Mode - Friwo

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Friwo 6W Plug In Power Supply 6V dc Output, 1A Output

P.O.A.

Friwo 6W Plug In Power Supply 6V dc Output, 1A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

6V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

6W

Cable Length

2m

Medical Approved

Yes

Standards Met

ErP Compliant

MTBF

200000h

Length

52mm

Type

Switched Mode Power Supply

Width

52mm

Depth

35.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Страна на произход

Germany

Детайли за продукта

Global Power Plug Top Power Adapter- GPP6, Medical Versions

Switch mode global medically approved plug top power adapters with interchangeable input and output connectors. These medically approved global plug top power adapters offer a low standby power of ≤ 0.3W and are supplied with 5 interchangeable primary adapters and 7 output connectors. Typical applications for these medically approved global plug top power adapters include blood analysers, patient monitors, measuring equipment, laboratory equipment, inhalers and patient lifts.

ErP level V compliance
Medically approved
5 x interchangebale primary adapters; Euro, UK, USA/Japan, Australia, IEC
7 x interchangeable output connectors
Constant voltage, current limited
Low standby power of ≤ 0.3 W
Low leakage current of ≤ 10 μA
Continuously short circuit proof
EMC conforms to EN 55011, EN 55014, EN 55022/B, EN 55024, FCC 41 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11

Approvals

cULus, VDE

Standards

Fulfils Class II SELV for the following applications: IEC 60601-1, UL 2601, VDE
Fulfils medical application class B / BF / CF

Switch Mode - Friwo

Може да се интересувате от