Friwo 18W Plug In Power Supply 9V dc Output, 1.8A Output

Номер на артикул на RS: 794-2800Марка: Friwo№ по каталога на производителя: GPP18 9V
brand-logo

Технически документи

Спецификации

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.8A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

MTBF

200000h

Standards Met

ErP Compliant

Width

85mm

Depth

39.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Power Adapter

Length

52mm

Страна на произход

Germany

Детайли за продукта

ErP Global Power Plug - GPP Series, Standard Versions

The Friwo GPP Global Power Supply with interchangeable primary plugs is small size USB power supply which still delivers great performance. The interchangeable plugs of this global power supply make it suitable to be used in a large number of countries in the world.

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

Може да се интересувате от
Friwo 18W Plug-In AC/DC Adapter 9V dc Output, 2A Output
€ 55,25Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Friwo 18W Plug In Power Supply 9V dc Output, 1.8A Output

P.O.A.

Friwo 18W Plug In Power Supply 9V dc Output, 1.8A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Friwo 18W Plug-In AC/DC Adapter 9V dc Output, 2A Output
€ 55,25Всеки (ex VAT)

Технически документи

Спецификации

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.8A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

MTBF

200000h

Standards Met

ErP Compliant

Width

85mm

Depth

39.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Power Adapter

Length

52mm

Страна на произход

Germany

Детайли за продукта

ErP Global Power Plug - GPP Series, Standard Versions

The Friwo GPP Global Power Supply with interchangeable primary plugs is small size USB power supply which still delivers great performance. The interchangeable plugs of this global power supply make it suitable to be used in a large number of countries in the world.

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

Може да се интересувате от
Friwo 18W Plug-In AC/DC Adapter 9V dc Output, 2A Output
€ 55,25Всеки (ex VAT)