Технически документи
Спецификации
Brand
FriwoPlug Type
Australia, European Plug, IEC, Japan, UK, US
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
750mA
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
18W
Cable Length
2m
MTBF
200000h
Standards Met
ErP Compliant
Depth
39.5mm
Minimum Temperature
0°C
Width
52mm
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
85mm
Страна на произход
Germany
Детайли за продукта
ErP Global Power Plug - GPP Series, Standard Versions
The Friwo GPP Global Power Supply with interchangeable primary plugs is small size USB power supply which still delivers great performance. The interchangeable plugs of this global power supply make it suitable to be used in a large number of countries in the world.
Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof
Approvals
VDE, UL
Standards
EN 60950-1, UL 60950-1, IEC 60950
Switch Mode - Friwo
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FriwoPlug Type
Australia, European Plug, IEC, Japan, UK, US
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
750mA
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
18W
Cable Length
2m
MTBF
200000h
Standards Met
ErP Compliant
Depth
39.5mm
Minimum Temperature
0°C
Width
52mm
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
85mm
Страна на произход
Germany
Детайли за продукта
ErP Global Power Plug - GPP Series, Standard Versions
The Friwo GPP Global Power Supply with interchangeable primary plugs is small size USB power supply which still delivers great performance. The interchangeable plugs of this global power supply make it suitable to be used in a large number of countries in the world.
Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof
Approvals
VDE, UL
Standards
EN 60950-1, UL 60950-1, IEC 60950