Friwo 7W Plug-In AC/DC Adapter 9V dc Output, 800mA Output

Номер на артикул на RS: 117-6607Марка: Friwo№ по каталога на производителя: EDV1898109RS
brand-logo

Технически документи

Спецификации

Brand

Friwo

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

800mA

Maximum Temperature

+45°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

7W

MTBF

200000h

Standards Met

CE, cULus, EN 55022, EN 55024, EN EC22, IEC 60065, IEC 60335-1, IEC 60950, PSE, SIQ

Depth

41mm

Minimum Temperature

0°C

Type

AC/DC Adapter

Width

31.5mm

Energy Efficiency Level

VI

Length

58mm

Series

FW8002

Детайли за продукта

Friwo FOX Series Global Plug In Power Adapter

Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.

The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
Supplied with 4 interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia.


Features and Benefits

Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.

Supplied with

A set of 7 output connectors

Standards

IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601

Switch Mode - Friwo

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,89

€ 30,89 Всеки (ex VAT)

Friwo 7W Plug-In AC/DC Adapter 9V dc Output, 800mA Output

€ 30,89

€ 30,89 Всеки (ex VAT)

Friwo 7W Plug-In AC/DC Adapter 9V dc Output, 800mA Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 30,89
5 - 9€ 29,95
10 - 24€ 29,03
25 - 49€ 28,11
50+€ 27,18
Може да се интересувате от

Технически документи

Спецификации

Brand

Friwo

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

800mA

Maximum Temperature

+45°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

7W

MTBF

200000h

Standards Met

CE, cULus, EN 55022, EN 55024, EN EC22, IEC 60065, IEC 60335-1, IEC 60950, PSE, SIQ

Depth

41mm

Minimum Temperature

0°C

Type

AC/DC Adapter

Width

31.5mm

Energy Efficiency Level

VI

Length

58mm

Series

FW8002

Детайли за продукта

Friwo FOX Series Global Plug In Power Adapter

Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.

The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
Supplied with 4 interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia.


Features and Benefits

Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.

Supplied with

A set of 7 output connectors

Standards

IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601

Switch Mode - Friwo

Може да се интересувате от