Технически документи
Спецификации
Brand
FriwoPlug Type
Type G - British 3-Pin
Output Voltage
5V dc
Input Voltage
100 → 240V ac
Output Current
1.3A
Maximum Temperature
+40°C
Output Connector
1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug
Number of Outputs
1
Power Rating
8W
Cable Length
2m
Medical Approved
Yes
MTBF
200000h
Standards Met
ErP Compliant
Depth
45mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Width
49mm
Length
77mm
Страна на произход
Germany
Детайли за продукта
Friwo 8W ErP Switchmode EU 2 pin and UK 3 pin Medical Plug In Power Supply - PP 8 Series
PP 8 Series 8W medical approved ErP level V compliant plug in power supplies available in UK 3 pin format or EU 2 pin format. These medical plug in power supplies have a 100 to 240 Vac universal input with a low standby power and LED indication. Typical applications for these medical plug-in power supplies include blood analysers, patient monitors, measuring equipment, laboratory equipment, inhalers and patient lifts. All of these power supplies conform to IEC 60601-1.
Universal input of 100 to 240 Vac
Green LED indication
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
EMC compliance: EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2
Approvals
cULus, ENEC22, SIQ, C-Tick
Standards
Fulfils Class II SELV for the following applications: IEC 60601-1, UL 2601, VDE, CE label, fulfils medical application class B / BF / CF
Switch Mode - Friwo
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FriwoPlug Type
Type G - British 3-Pin
Output Voltage
5V dc
Input Voltage
100 → 240V ac
Output Current
1.3A
Maximum Temperature
+40°C
Output Connector
1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug
Number of Outputs
1
Power Rating
8W
Cable Length
2m
Medical Approved
Yes
MTBF
200000h
Standards Met
ErP Compliant
Depth
45mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Width
49mm
Length
77mm
Страна на произход
Germany
Детайли за продукта
Friwo 8W ErP Switchmode EU 2 pin and UK 3 pin Medical Plug In Power Supply - PP 8 Series
PP 8 Series 8W medical approved ErP level V compliant plug in power supplies available in UK 3 pin format or EU 2 pin format. These medical plug in power supplies have a 100 to 240 Vac universal input with a low standby power and LED indication. Typical applications for these medical plug-in power supplies include blood analysers, patient monitors, measuring equipment, laboratory equipment, inhalers and patient lifts. All of these power supplies conform to IEC 60601-1.
Universal input of 100 to 240 Vac
Green LED indication
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
EMC compliance: EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2
Approvals
cULus, ENEC22, SIQ, C-Tick
Standards
Fulfils Class II SELV for the following applications: IEC 60601-1, UL 2601, VDE, CE label, fulfils medical application class B / BF / CF