Friwo AC/DC Adapter

Номер на артикул на RS: 794-2803Марка: Friwo№ по каталога на производителя: DT12 9V
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

Friwo

Plug Type

C8

Maximum Temperature

+40°C

Input Connector

IEC 320-C8

Number of Outputs

1

Efficiency

91%

MTBF

200000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Страна на произход

Germany

Детайли за продукта

Friwo 12W ErP Switchmode Desktop Power Supply - DT 12 Series

DT 12 Series 12W ErP level V compliant desktop power supplies with universal input, high efficiency and low standby power with a C8 socket style plug connector. Typical applications for these 12W desktop power supplies include audio, bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment. All these power supplies conform to IEC 61558.

Universal input of 100 to 240 Vac
High efficiency of up to 91%
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
EMC compliance: Conforms to EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2

Approvals

ENEC 22, SIQ, cULus

Standards

Fulfils Class II SELV for the following applications: EN 60950 / IEC 60950, UL 60950, CSA 950 (cUL), VDE, CE label

Switch Mode - Friwo

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Friwo AC/DC Adapter

P.O.A.

Friwo AC/DC Adapter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Friwo

Plug Type

C8

Maximum Temperature

+40°C

Input Connector

IEC 320-C8

Number of Outputs

1

Efficiency

91%

MTBF

200000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Страна на произход

Germany

Детайли за продукта

Friwo 12W ErP Switchmode Desktop Power Supply - DT 12 Series

DT 12 Series 12W ErP level V compliant desktop power supplies with universal input, high efficiency and low standby power with a C8 socket style plug connector. Typical applications for these 12W desktop power supplies include audio, bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment. All these power supplies conform to IEC 61558.

Universal input of 100 to 240 Vac
High efficiency of up to 91%
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
EMC compliance: Conforms to EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2

Approvals

ENEC 22, SIQ, cULus

Standards

Fulfils Class II SELV for the following applications: EN 60950 / IEC 60950, UL 60950, CSA 950 (cUL), VDE, CE label

Switch Mode - Friwo

Може да се интересувате от