Friwo 18W Plug In Power Supply 5V dc Output, 3A Output

Номер на артикул на RS: 436-755Марка: Friwo№ по каталога на производителя: 1890854
brand-logo

Технически документи

Спецификации

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

Cable Length

2m

Medical Approved

Yes

MTBF

200000h

Width

52mm

Depth

39.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

85mm

Страна на произход

Germany

Детайли за продукта

Global Power Plug - GPP10 & GPP18 Series, Medical Versions

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
Medical safety approved
Low leakage current ≤10μA
Green power on LED indicator
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN60601-1, UL60601-1

Switch Mode - Friwo

Може да се интересувате от
Friwo 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output
€ 61,22Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Friwo 18W Plug In Power Supply 5V dc Output, 3A Output

P.O.A.

Friwo 18W Plug In Power Supply 5V dc Output, 3A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Friwo 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output
€ 61,22Всеки (ex VAT)

Технически документи

Спецификации

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

Cable Length

2m

Medical Approved

Yes

MTBF

200000h

Width

52mm

Depth

39.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

85mm

Страна на произход

Germany

Детайли за продукта

Global Power Plug - GPP10 & GPP18 Series, Medical Versions

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
Medical safety approved
Low leakage current ≤10μA
Green power on LED indicator
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN60601-1, UL60601-1

Switch Mode - Friwo

Може да се интересувате от
Friwo 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output
€ 61,22Всеки (ex VAT)