Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 22mm ID, 35mm OD, 7mm

Номер на артикул на RS: 828-9138Марка: Freudenberg Sealing Technologies Simrit№ по каталога на производителя: 40413871
brand-logo
Преглед на всички в Уплътнения

Технически документи

Спецификации

Inside Diameter

22mm

Outside Diameter

35mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

72 NBR 902

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Страна на произход

Czech Republic

Детайли за продукта

Freudenberg Shaft Seals

Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.

Shaft tolerance ISO h11
Housing bore tolerance H8
90% Less friction torque
80% Less specific heat generation
50% Less wear
Pressure stable up to 0.5 bar
Suitable for bidirectional rotating shafts up to a velocity of 40 m/s

Информацията за складовите наличности временно не е налична.

€ 8,44

€ 8,44 Всеки (ex VAT)

Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 22mm ID, 35mm OD, 7mm

€ 8,44

€ 8,44 Всеки (ex VAT)

Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 22mm ID, 35mm OD, 7mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 8,44
5 - 9€ 8,08
10 - 24€ 7,93
25+€ 7,77

Технически документи

Спецификации

Inside Diameter

22mm

Outside Diameter

35mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

72 NBR 902

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Страна на произход

Czech Republic

Детайли за продукта

Freudenberg Shaft Seals

Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.

Shaft tolerance ISO h11
Housing bore tolerance H8
90% Less friction torque
80% Less specific heat generation
50% Less wear
Pressure stable up to 0.5 bar
Suitable for bidirectional rotating shafts up to a velocity of 40 m/s