Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 60mm ID, 80mm OD, 10mm

Технически документи
Спецификации
Inside Diameter
60mm
Outside Diameter
80mm
Seal Type
Rotary Shaft Seal
Thickness
10mm
Seal Material
72 NBR 902
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Страна на произход
Czech Republic
Детайли за продукта
Freudenberg Shaft Seals
Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.
Shaft tolerance ISO h11
Housing bore tolerance H8
90% Less friction torque
80% Less specific heat generation
50% Less wear
Pressure stable up to 0.5 bar
Suitable for bidirectional rotating shafts up to a velocity of 40 m/s
€ 16,35
€ 16,35 Всеки (ex VAT)
1
€ 16,35
€ 16,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 16,35 |
5 - 9 | € 15,69 |
10 - 24 | € 15,39 |
25+ | € 15,05 |
Технически документи
Спецификации
Inside Diameter
60mm
Outside Diameter
80mm
Seal Type
Rotary Shaft Seal
Thickness
10mm
Seal Material
72 NBR 902
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Страна на произход
Czech Republic
Детайли за продукта
Freudenberg Shaft Seals
Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.
Shaft tolerance ISO h11
Housing bore tolerance H8
90% Less friction torque
80% Less specific heat generation
50% Less wear
Pressure stable up to 0.5 bar
Suitable for bidirectional rotating shafts up to a velocity of 40 m/s