Freecom ToughDrive 2.5 inch 1 TB External Portable Hard Drive

Номер на артикул на RS: 750-4745Марка: Freecom№ по каталога на производителя: 56057
brand-logo
Преглед на всички в Твърди дискове

Технически документи

Спецификации

Brand

Freecom

Model

ToughDrive

Hard Drive Type

HDD

Internal/External

External

Form Factor

2.5 inch

Interface

USB 3.0

Capacity

1 TB

Dimensions

140 x 83 x 19mm

Length

140mm

Width

83mm

Height

19mm

Weight

200g

Страна на произход

China

Детайли за продукта

Freecom ToughDrive 2.5in. USB 3.0

Freecom introduces the ToughDrive 2.5in. USB 3.0 hard drive. The ideal external storage solution for people on the move.
Fitted with an internal anti-shock frame and a unique soft silicone cover, it can withstand bumps and drops so your drive is still fully functional after it has dropped. The ToughDrive ensures you can still access your valuable files

Durable, soft silicone cover, ideal for mobile computing
USB 3.0 for super fast data transfer – also connects to USB 2.0
Integrated USB cable, no extra connection cables needed!
Power via USB port, no power adapter needed
Software included: Nero BackitUp & Burn, Green button energy saver and Password Protection
The easiest way to add extra storage capacity to your computer
High quality, slimline design
No fan - no noise

Operating Systems Required:

PC: Intel Pentium III / AMD Duron 900 MHz or higher, 256MB RAM (Vista: 512MB RAM) or higher, available USB 3.0 or USB 2.0* port,
Windows XP / Vista / 7
MAC: PowerPC G3/G4/G5, Power Book G3/G4 or Intel Mac, 256MB RAM or higher, available USB 2.0 port*, Mac OS X v10.4.8 or higher

Mobile Hard Drives

Може да се интересувате от

€ 147,07

€ 147,07 Всеки (ex VAT)

Freecom ToughDrive 2.5 inch 1 TB External Portable Hard Drive

€ 147,07

€ 147,07 Всеки (ex VAT)

Freecom ToughDrive 2.5 inch 1 TB External Portable Hard Drive

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Freecom

Model

ToughDrive

Hard Drive Type

HDD

Internal/External

External

Form Factor

2.5 inch

Interface

USB 3.0

Capacity

1 TB

Dimensions

140 x 83 x 19mm

Length

140mm

Width

83mm

Height

19mm

Weight

200g

Страна на произход

China

Детайли за продукта

Freecom ToughDrive 2.5in. USB 3.0

Freecom introduces the ToughDrive 2.5in. USB 3.0 hard drive. The ideal external storage solution for people on the move.
Fitted with an internal anti-shock frame and a unique soft silicone cover, it can withstand bumps and drops so your drive is still fully functional after it has dropped. The ToughDrive ensures you can still access your valuable files

Durable, soft silicone cover, ideal for mobile computing
USB 3.0 for super fast data transfer – also connects to USB 2.0
Integrated USB cable, no extra connection cables needed!
Power via USB port, no power adapter needed
Software included: Nero BackitUp & Burn, Green button energy saver and Password Protection
The easiest way to add extra storage capacity to your computer
High quality, slimline design
No fan - no noise

Operating Systems Required:

PC: Intel Pentium III / AMD Duron 900 MHz or higher, 256MB RAM (Vista: 512MB RAM) or higher, available USB 3.0 or USB 2.0* port,
Windows XP / Vista / 7
MAC: PowerPC G3/G4/G5, Power Book G3/G4 or Intel Mac, 256MB RAM or higher, available USB 2.0 port*, Mac OS X v10.4.8 or higher

Mobile Hard Drives

Може да се интересувате от