Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Freecom Mobile Drive XXS 1 TB External Portable Hard Drive

Номер на артикул на RS: 750-4720Марка: Freecom№ по каталога на производителя: 56007
brand-logo
Преглед на всички в Твърди дискове

Технически документи

Спецификации

Brand

Freecom

Model

Mobile Drive XXS

Hard Drive Type

HDD

Internal/External

External

Capacity

1 TB

Dimensions

109 x 79 x 13mm

Length

109mm

Width

79mm

Height

13mm

Weight

155g

Детайли за продукта

Freecom Mobile Drive XXS USB 3.0

Freecom Mobile Drive XXS 2.5 inch External Hard Drive with USB 3.0 connectivity for ultra fast data transfer speed.
The Mobile Drive XXS 3.0 is USB bus powered, no additional, long cables or power adapters are needed to use the drive Ideal for Data storage: save all your data, digital photos, videos, MP3s, business information on the Mobile Drive XXS 3.0

Compact size, fits easily into your pocket
Designed with unique form-fitting injection moulded rubber for optimal grip
USB 3.0 for ultra fast data transfer speed. Can also be connected to USB 2
Power via USB port, no need to carry a bulky AC adapter
No cooling fan, ensures quiet operation
The perfect storage extension for your notebook or desktop computer
Perfectly suited for making easy "drag & drop“ backups of your important files

Microsoft Windows XP SP2, Microsoft Windows 7, Microsoft Windows Vista, Apple MacOS X 10.4.8 or later

Operating Systems:

Mobile Hard Drives

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Freecom Mobile Drive XXS 1 TB External Portable Hard Drive

P.O.A.

Freecom Mobile Drive XXS 1 TB External Portable Hard Drive
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Freecom

Model

Mobile Drive XXS

Hard Drive Type

HDD

Internal/External

External

Capacity

1 TB

Dimensions

109 x 79 x 13mm

Length

109mm

Width

79mm

Height

13mm

Weight

155g

Детайли за продукта

Freecom Mobile Drive XXS USB 3.0

Freecom Mobile Drive XXS 2.5 inch External Hard Drive with USB 3.0 connectivity for ultra fast data transfer speed.
The Mobile Drive XXS 3.0 is USB bus powered, no additional, long cables or power adapters are needed to use the drive Ideal for Data storage: save all your data, digital photos, videos, MP3s, business information on the Mobile Drive XXS 3.0

Compact size, fits easily into your pocket
Designed with unique form-fitting injection moulded rubber for optimal grip
USB 3.0 for ultra fast data transfer speed. Can also be connected to USB 2
Power via USB port, no need to carry a bulky AC adapter
No cooling fan, ensures quiet operation
The perfect storage extension for your notebook or desktop computer
Perfectly suited for making easy "drag & drop“ backups of your important files

Microsoft Windows XP SP2, Microsoft Windows 7, Microsoft Windows Vista, Apple MacOS X 10.4.8 or later

Operating Systems:

Mobile Hard Drives

Може да се интересувате от