Fox Electronics 4MHz Crystal ±50ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm

Номер на артикул на RS: 547-6610Марка: Fox Electronics№ по каталога на производителя: FPXLF040
brand-logo

Технически документи

Спецификации

Standard Frequency

4MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

4

Length

12.5mm

Width

4.6mm

Height

3.7mm

Dimensions

12.5 x 4.6 x 3.7mm

Frequency Tolerance

±50ppm

Frequency Stability

±50ppm

Series Resistance

0.15kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Fox Electronics 4MHz Crystal ±50ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm

P.O.A.

Each (In a Pack of 5) (ex VAT)

Fox Electronics 4MHz Crystal ±50ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Standard Frequency

4MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

4

Length

12.5mm

Width

4.6mm

Height

3.7mm

Dimensions

12.5 x 4.6 x 3.7mm

Frequency Tolerance

±50ppm

Frequency Stability

±50ppm

Series Resistance

0.15kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от