Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fox Electronics 4MHz Crystal ±30ppm SMD 2-Pin 11.7 x 5 x 4.5mm

Номер на артикул на RS: 547-6395PМарка: Fox Electronics№ по каталога на производителя: FOXSDLF/040
brand-logo

Технически документи

Спецификации

Standard Frequency

4MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

2

Length

11.7mm

Width

5mm

Height

4.5mm

Dimensions

11.7 x 5 x 4.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

150Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Страна на произход

China

Детайли за продукта

HC49SDLF

Fundamental resonance mode

Crystals SMT Metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Abracon 4MHz Crystal ±30ppm SMD 2-Pin 13.5 x 5.0 x 4.5mm
€ 0,256Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Fox Electronics 4MHz Crystal ±30ppm SMD 2-Pin 11.7 x 5 x 4.5mm
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Fox Electronics 4MHz Crystal ±30ppm SMD 2-Pin 11.7 x 5 x 4.5mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Abracon 4MHz Crystal ±30ppm SMD 2-Pin 13.5 x 5.0 x 4.5mm
€ 0,256Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Standard Frequency

4MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

2

Length

11.7mm

Width

5mm

Height

4.5mm

Dimensions

11.7 x 5 x 4.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

150Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Страна на произход

China

Детайли за продукта

HC49SDLF

Fundamental resonance mode

Crystals SMT Metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Abracon 4MHz Crystal ±30ppm SMD 2-Pin 13.5 x 5.0 x 4.5mm
€ 0,256Each (In a Pack of 25) (ex VAT)