Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fox Electronics 4MHz Crystal ±30ppm HC-49-SD 2-Pin 11.3 x 5 x 4.5mm

Номер на артикул на RS: 472-0427Марка: Fox Electronics№ по каталога на производителя: FOXSD/040
brand-logo

Технически документи

Спецификации

Standard Frequency

4MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

HC-49-SD

Pin Count

2

Length

11.3mm

Width

5mm

Height

4.5mm

Dimensions

11.3 x 5 x 4.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

0.15kΩ

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Fox Electronics 4MHz Crystal ±30ppm HC-49-SD 2-Pin 11.3 x 5 x 4.5mm

P.O.A.

Each (In a Pack of 5) (ex VAT)

Fox Electronics 4MHz Crystal ±30ppm HC-49-SD 2-Pin 11.3 x 5 x 4.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Standard Frequency

4MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

HC-49-SD

Pin Count

2

Length

11.3mm

Width

5mm

Height

4.5mm

Dimensions

11.3 x 5 x 4.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

0.15kΩ

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от