Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fox Electronics 7.3728MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mm

Номер на артикул на RS: 173-4723Марка: Fox Electronics№ по каталога на производителя: FC4STCBMF7.3728-BAG200
brand-logo

Технически документи

Спецификации

Standard Frequency

7.3728MHz

Mounting Type

Through Hole

Load Capacitance

20pF

Package Type

HC-49-SLF

Pin Count

2

Length

11.35mm

Width

4.65mm

Height

3.6mm

Dimensions

11.35 x 4.65 x 3.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

80Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Страна на произход

China

Детайли за продукта

HC49S Fox Electronics

Crystals Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Abracon 7.3728MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.64 x 3.6mm
€ 0,158Each (In a Bag of 200) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Fox Electronics 7.3728MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mm

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Fox Electronics 7.3728MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Abracon 7.3728MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.64 x 3.6mm
€ 0,158Each (In a Bag of 200) (ex VAT)

Технически документи

Спецификации

Standard Frequency

7.3728MHz

Mounting Type

Through Hole

Load Capacitance

20pF

Package Type

HC-49-SLF

Pin Count

2

Length

11.35mm

Width

4.65mm

Height

3.6mm

Dimensions

11.35 x 4.65 x 3.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

80Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Страна на произход

China

Детайли за продукта

HC49S Fox Electronics

Crystals Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Abracon 7.3728MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.64 x 3.6mm
€ 0,158Each (In a Bag of 200) (ex VAT)