Fox Electronics 4MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mm

Технически документи
Спецификации
Brand
Fox ElectronicsStandard Frequency
4MHz
Mounting Type
Through Hole
Load Capacitance
20pF
Package Type
HC-49-SLF
Pin Count
2
Length
11.35mm
Width
4.65mm
Height
3.6mm
Dimensions
11.35 x 4.65 x 3.6mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
150Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Страна на произход
China
Детайли за продукта
HC49S Fox Electronics
Crystals Through Hole
P.O.A.
Each (On a Reel of 1000) (ex VAT)
1000
P.O.A.
Each (On a Reel of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Fox ElectronicsStandard Frequency
4MHz
Mounting Type
Through Hole
Load Capacitance
20pF
Package Type
HC-49-SLF
Pin Count
2
Length
11.35mm
Width
4.65mm
Height
3.6mm
Dimensions
11.35 x 4.65 x 3.6mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
150Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Страна на произход
China
Детайли за продукта