Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fox Electronics, 10MHz Crystal Oscillator, ±100ppm TTL, 4-Pin PDIP F1100ELF-100

Номер на артикул на RS: 547-5421Марка: Fox Electronics№ по каталога на производителя: F1100ELF-100
brand-logo

Технически документи

Спецификации

Output Frequency

10MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

5.08mm

Maximum Operating Temperature

70°C

Width

13.2mm

Length

20.8mm

Dimensions

20.8 x 13.2 x 5.08mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fox Electronics, 10MHz Crystal Oscillator, ±100ppm TTL, 4-Pin PDIP F1100ELF-100

P.O.A.

Fox Electronics, 10MHz Crystal Oscillator, ±100ppm TTL, 4-Pin PDIP F1100ELF-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Frequency

10MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

5.08mm

Maximum Operating Temperature

70°C

Width

13.2mm

Length

20.8mm

Dimensions

20.8 x 13.2 x 5.08mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от