Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fox Electronics 32.768kHz Crystal ±20ppm SMD 2-Pin 4.9 x 1.8 x 1mm

Номер на артикул на RS: 648-0222PМарка: Fox Electronics№ по каталога на производителя: 741-0.032768-1
brand-logo

Технически документи

Спецификации

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

4.9mm

Width

1.8mm

Height

1mm

Dimensions

4.9 x 1.8 x 1mm

Frequency Tolerance

±20ppm

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Страна на произход

Japan

Детайли за продукта

FX255 Tunign Fork Crystal

From Fox Electronics, this SMD Tuning Fork crystal features a compact package size and long term stability. The Fox FX255 Tuning Form Watch Crystal has a standard frequency of 32.768 kHz.

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Fox Electronics 32.768kHz Crystal ±20ppm SMD 2-Pin 4.9 x 1.8 x 1mm
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Fox Electronics 32.768kHz Crystal ±20ppm SMD 2-Pin 4.9 x 1.8 x 1mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

4.9mm

Width

1.8mm

Height

1mm

Dimensions

4.9 x 1.8 x 1mm

Frequency Tolerance

±20ppm

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Страна на произход

Japan

Детайли за продукта

FX255 Tunign Fork Crystal

From Fox Electronics, this SMD Tuning Fork crystal features a compact package size and long term stability. The Fox FX255 Tuning Form Watch Crystal has a standard frequency of 32.768 kHz.

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more