Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fortex Carbide PCB Drill Bit, 1.2mm Diameter

Номер на артикул на RS: 666-5678Марка: Fortex№ по каталога на производителя: 13-111017-1
brand-logo

Технически документи

Спецификации

Brand

Fortex

Diameter

1.2mm

Material

Carbide

Детайли за продукта

1/8 in. Shank Tungsten Carbide Drills

High grade solid carbide PCB drills, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage. These drill bits are fitted with drill collars for ease of use and identification.

PCB Drilling / Milling tools

Може да се интересувате от
RS PRO Carbide PCB Drill Bit, 1.2mm Diameter
€ 43,331 Tube of 5 (ex VAT)
Fortex Carbide PCB Drill Bit, 0.5mm Diameter
€ 4,09Всеки (ex VAT)
Fortex Carbide PCB Drill Bit, 1mm Diameter
€ 4,09Всеки (ex VAT)
Fortex Carbide PCB Drill Bit, 0.8mm Diameter
€ 4,09Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,09

€ 4,09 Всеки (ex VAT)

Fortex Carbide PCB Drill Bit, 1.2mm Diameter

€ 4,09

€ 4,09 Всеки (ex VAT)

Fortex Carbide PCB Drill Bit, 1.2mm Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,09
10 - 19€ 3,91
20 - 49€ 3,67
50+€ 3,48
Може да се интересувате от
RS PRO Carbide PCB Drill Bit, 1.2mm Diameter
€ 43,331 Tube of 5 (ex VAT)
Fortex Carbide PCB Drill Bit, 0.5mm Diameter
€ 4,09Всеки (ex VAT)
Fortex Carbide PCB Drill Bit, 1mm Diameter
€ 4,09Всеки (ex VAT)
Fortex Carbide PCB Drill Bit, 0.8mm Diameter
€ 4,09Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fortex

Diameter

1.2mm

Material

Carbide

Детайли за продукта

1/8 in. Shank Tungsten Carbide Drills

High grade solid carbide PCB drills, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage. These drill bits are fitted with drill collars for ease of use and identification.

PCB Drilling / Milling tools

Може да се интересувате от
RS PRO Carbide PCB Drill Bit, 1.2mm Diameter
€ 43,331 Tube of 5 (ex VAT)
Fortex Carbide PCB Drill Bit, 0.5mm Diameter
€ 4,09Всеки (ex VAT)
Fortex Carbide PCB Drill Bit, 1mm Diameter
€ 4,09Всеки (ex VAT)
Fortex Carbide PCB Drill Bit, 0.8mm Diameter
€ 4,09Всеки (ex VAT)