Технически документи
Спецификации
Brand
FluroConnection Size
M8 x 1 Female
Bore Size
8mm
Material
Galvanized Steel
Dynamic Load Rating
16.7kN
Static Load Rating
14.1kN
Overall Length
48mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Connection Gender
Female
Thread Direction
Left Hand
Страна на произход
Germany
€ 30,92
€ 30,92 Всеки (ex VAT)
1
€ 30,92
€ 30,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 30,92 |
5 - 9 | € 29,69 |
10+ | € 29,07 |
Технически документи
Спецификации
Brand
FluroConnection Size
M8 x 1 Female
Bore Size
8mm
Material
Galvanized Steel
Dynamic Load Rating
16.7kN
Static Load Rating
14.1kN
Overall Length
48mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Connection Gender
Female
Thread Direction
Left Hand
Страна на произход
Germany