Технически документи
Спецификации
Brand
FluroConnection Size
M24 x 3 Male
Bore Size
25mm
Material
Galvanized Steel
Dynamic Load Rating
47kN
Static Load Rating
62kN
Overall Length
124mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-50°C
Connection Gender
Male
Thread Direction
Right Hand
Страна на произход
Germany
€ 211,95
€ 211,95 Всеки (ex VAT)
1
€ 211,95
€ 211,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 211,95 |
5+ | € 203,47 |
Технически документи
Спецификации
Brand
FluroConnection Size
M24 x 3 Male
Bore Size
25mm
Material
Galvanized Steel
Dynamic Load Rating
47kN
Static Load Rating
62kN
Overall Length
124mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-50°C
Connection Gender
Male
Thread Direction
Right Hand
Страна на произход
Germany