Технически документи
Спецификации
Brand
FluroConnection Size
M12 x 1.5 Male
Bore Size
12mm
Material
Galvanized Steel
Dynamic Load Rating
32kN
Static Load Rating
23.5kN
Overall Length
70mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Connection Gender
Male
Thread Direction
Left Hand
Страна на произход
Germany
€ 78,35
€ 78,35 Всеки (ex VAT)
1
€ 78,35
€ 78,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FluroConnection Size
M12 x 1.5 Male
Bore Size
12mm
Material
Galvanized Steel
Dynamic Load Rating
32kN
Static Load Rating
23.5kN
Overall Length
70mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Connection Gender
Male
Thread Direction
Left Hand
Страна на произход
Germany