Технически документи
Спецификации
Brand
FlukeProbe Type
Gripper, Voltage
Attenuation
10x
Bandwidth
100MHz
Maximum Common Mode Input Voltage
1000V
Model Number p
VPS100
Number of Probes
10
Safety Category Level
CAT II, CAT III
Safety Category Voltage
1000 V, 30 V, 600 V
Safety Category
CAT II 1000 V, CAT II 3 V, CAT III 600 V
Детайли за продукта
Fluke VPS100 ScopeMeter IIB Scope Probe Set
Replacement insulated oscilloscope probe set for Fluke ScopeMeter II and IIB models 92(B), 96(B), 99(B) and 105(B).
Cat III 600V rated:
10:1 voltage probe with 1.2m lead (1 red, 1 grey)
Hook clip for probe tip (1 red, 1 grey)
4mm test probe adaptor for probe (1 red, 1 grey)
Ground lead with crocodile clip, 300mm long (1 red, 1 grey)
Ground lead with hook clip, 150mm long (2 black)
Cat II 30V rated:
1off ground spring for probe tip
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeProbe Type
Gripper, Voltage
Attenuation
10x
Bandwidth
100MHz
Maximum Common Mode Input Voltage
1000V
Model Number p
VPS100
Number of Probes
10
Safety Category Level
CAT II, CAT III
Safety Category Voltage
1000 V, 30 V, 600 V
Safety Category
CAT II 1000 V, CAT II 3 V, CAT III 600 V
Детайли за продукта
Fluke VPS100 ScopeMeter IIB Scope Probe Set
Replacement insulated oscilloscope probe set for Fluke ScopeMeter II and IIB models 92(B), 96(B), 99(B) and 105(B).
Cat III 600V rated:
10:1 voltage probe with 1.2m lead (1 red, 1 grey)
Hook clip for probe tip (1 red, 1 grey)
4mm test probe adaptor for probe (1 red, 1 grey)
Ground lead with crocodile clip, 300mm long (1 red, 1 grey)
Ground lead with hook clip, 150mm long (2 black)
Cat II 30V rated:
1off ground spring for probe tip