Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke TP84 Oxygen Sensor Insulation Piercing Clip

Номер на артикул на RS: 493-3279Марка: Fluke№ по каталога на производителя: TP84
brand-logo

Технически документи

Спецификации

Brand

Fluke

Lead Type

Oxygen Sensor Insulation Piercing Clip

Connector Type

Banana Jack

Детайли за продукта

Fluke Multimeter TL81A Multimeter Accessory Kit

Brought to you by Fluke, a range of accessories, including test leads and test probes suitable exclusively for Fluke Multimeters. Whether it's a test lead or a probe set, dependent on the application, all accessories will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Durable connection, which guarantees excellent results
• Fantastic electronic set
• CAT II 300 V
• Insulated wires

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision

Kit includes

• 1.0m silicone lead terminated at one end with 4mm shrouded right angled plug and stainless steel test probe on the other end. Rated 10A
• Insulated crocodile clip. Rated 5A
• Insulated probe tip extender. Rated 3A
• 1.0m silicone modular test lead terminated at one end with 4mm shrouded right angled plug and straight 4mm on the other end. Rated 10A
• Modular hook-style clip test lead with 4mm connector. Rated 5A
• Modular pinch style clip with 4mm connector. Rated 5A
• Modular crocodile clip with 4mm connector. Rated 5A
• Slide on IC probe tip adaptor (rated 3A) and test lead couplers
• 2 bare spade plugs with 4mm connectors, rated up to 10A, 60V dc max
• TL81A contents 2 each (1 red and 1 black)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke TP84 Oxygen Sensor Insulation Piercing Clip

P.O.A.

Fluke TP84 Oxygen Sensor Insulation Piercing Clip
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Lead Type

Oxygen Sensor Insulation Piercing Clip

Connector Type

Banana Jack

Детайли за продукта

Fluke Multimeter TL81A Multimeter Accessory Kit

Brought to you by Fluke, a range of accessories, including test leads and test probes suitable exclusively for Fluke Multimeters. Whether it's a test lead or a probe set, dependent on the application, all accessories will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Durable connection, which guarantees excellent results
• Fantastic electronic set
• CAT II 300 V
• Insulated wires

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision

Kit includes

• 1.0m silicone lead terminated at one end with 4mm shrouded right angled plug and stainless steel test probe on the other end. Rated 10A
• Insulated crocodile clip. Rated 5A
• Insulated probe tip extender. Rated 3A
• 1.0m silicone modular test lead terminated at one end with 4mm shrouded right angled plug and straight 4mm on the other end. Rated 10A
• Modular hook-style clip test lead with 4mm connector. Rated 5A
• Modular pinch style clip with 4mm connector. Rated 5A
• Modular crocodile clip with 4mm connector. Rated 5A
• Slide on IC probe tip adaptor (rated 3A) and test lead couplers
• 2 bare spade plugs with 4mm connectors, rated up to 10A, 60V dc max
• TL81A contents 2 each (1 red and 1 black)

Може да се интересувате от