Fluke Test Probe, 4mm Tip, 1 kV, 600 V, 10A

Номер на артикул на RS: 705-1285Марка: Fluke№ по каталога на производителя: TP175E
brand-logo

Технически документи

Спецификации

Brand

Fluke

Voltage Rating

1 kV, 600 V

Current Rating

10A

Colour

Black, Red

Test Probe Type

4 mm Test Probe

Tip Size

4mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Страна на произход

China

Детайли за продукта

Fluke TP175 and TL175 TwistGuard Test Probes

Brought to you by Fluke, TwistGuard Test Leads are the only test leads available with adjustable length test tips for use in different measurement environments. Twisting the test lead changes the exposed probe tip length from 19 mm to 4 mm. All models are highly reliable and excellent quality.

Features & Benefits

• Patented twist top test probes to extend or reduce tip exposure
• Probes always show correct category rating for tip exposure being used
• Includes removable 4 mm lantern tips
• Compatible with all instruments that accept standard 4 mm shrouded banana plugs
• EN61010-031 safety ratings CAT III 1000 V, CAT IV 600 V, CAT II 1000 V, 10 A max

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

Standards

EN61010-031

Може да се интересувате от
RS PRO Test Probe, 4mm Tip, 600V
€ 8,641 Pair (ex VAT)

€ 38,18

€ 38,18 Всеки (ex VAT)

Fluke Test Probe, 4mm Tip, 1 kV, 600 V, 10A

€ 38,18

€ 38,18 Всеки (ex VAT)

Fluke Test Probe, 4mm Tip, 1 kV, 600 V, 10A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Test Probe, 4mm Tip, 600V
€ 8,641 Pair (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Voltage Rating

1 kV, 600 V

Current Rating

10A

Colour

Black, Red

Test Probe Type

4 mm Test Probe

Tip Size

4mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Страна на произход

China

Детайли за продукта

Fluke TP175 and TL175 TwistGuard Test Probes

Brought to you by Fluke, TwistGuard Test Leads are the only test leads available with adjustable length test tips for use in different measurement environments. Twisting the test lead changes the exposed probe tip length from 19 mm to 4 mm. All models are highly reliable and excellent quality.

Features & Benefits

• Patented twist top test probes to extend or reduce tip exposure
• Probes always show correct category rating for tip exposure being used
• Includes removable 4 mm lantern tips
• Compatible with all instruments that accept standard 4 mm shrouded banana plugs
• EN61010-031 safety ratings CAT III 1000 V, CAT IV 600 V, CAT II 1000 V, 10 A max

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

Standards

EN61010-031

Може да се интересувате от
RS PRO Test Probe, 4mm Tip, 600V
€ 8,641 Pair (ex VAT)