Fluke TL910 Electronic Test Lead Kit, CAT III, CAT IV, 3A

Технически документи
Спецификации
Brand
FlukeLead Type
Electronic Test Lead Kit
Product Type
Test Probe
Connector Type
Spring Loaded Pin
Lead Length
1m
Current Rating
3A
Safety Category Voltage
1000 V, 600V
Safety Category
CAT III 1000 V, CAT IV 600V
Safety Category Level
CAT III, CAT IV
Distrelec Product Id
14051348
Страна на произход
United States
Детайли за продукта
Fluke Multimeter Test Leads and Probes
Brought to you by Fluke, a range of test leads and probes suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.
Features and Benefits
Various series, including TL910, TL224 and 80BK (probe)
Durable connection, which guarantees excellent results
Single accessories and kits
Different safety categories to suit the application
Insulated wires
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
€ 120,26
€ 120,26 Всеки (ex VAT)
1
€ 120,26
€ 120,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeLead Type
Electronic Test Lead Kit
Product Type
Test Probe
Connector Type
Spring Loaded Pin
Lead Length
1m
Current Rating
3A
Safety Category Voltage
1000 V, 600V
Safety Category
CAT III 1000 V, CAT IV 600V
Safety Category Level
CAT III, CAT IV
Distrelec Product Id
14051348
Страна на произход
United States
Детайли за продукта
Fluke Multimeter Test Leads and Probes
Brought to you by Fluke, a range of test leads and probes suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.
Features and Benefits
Various series, including TL910, TL224 and 80BK (probe)
Durable connection, which guarantees excellent results
Single accessories and kits
Different safety categories to suit the application
Insulated wires
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.