Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke Rounded Test Probe, 600V, 10A

Номер на артикул на RS: 449-9870Марка: Fluke№ по каталога на производителя: TL221
brand-logo

Технически документи

Спецификации

Brand

Fluke

Voltage Rating

600V

Current Rating

10A

Colour

Black, Red

Test Probe Type

Test Probe Accessory

Probe Tip Type

Rounded

Страна на произход

China

Детайли за продукта

Fluke Multimeter Test Leads and Probes

Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Both test leads and probes available
• Durable connection, which guarantees excellent results
• Single accessories and kits
• Different safety categories to suit the application
• Insulated wires

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

Може да се интересувате от
Fluke Multimeter Test Lead, 10A
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 49,28

€ 49,28 Всеки (ex VAT)

Fluke Rounded Test Probe, 600V, 10A

€ 49,28

€ 49,28 Всеки (ex VAT)

Fluke Rounded Test Probe, 600V, 10A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Fluke Multimeter Test Lead, 10A
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Voltage Rating

600V

Current Rating

10A

Colour

Black, Red

Test Probe Type

Test Probe Accessory

Probe Tip Type

Rounded

Страна на произход

China

Детайли за продукта

Fluke Multimeter Test Leads and Probes

Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Both test leads and probes available
• Durable connection, which guarantees excellent results
• Single accessories and kits
• Different safety categories to suit the application
• Insulated wires

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

Може да се интересувате от
Fluke Multimeter Test Lead, 10A
P.O.A.Всеки (ex VAT)