Fluke TL175E Test Lead, CAT II, CAT III, 10A

Номер на артикул на RS: 705-1276Марка: Fluke№ по каталога на производителя: TL175EDistrelec Article No.: 17600043
brand-logo

Технически документи

Спецификации

Brand

Fluke

Lead Type

Test Lead

Connector Type

Banana Plug

Lead Length

1.2m

Current Rating

10A

Safety Category Voltage

1000V

Safety Category

CAT II, CAT II 1000 V, CAT III 1000V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT II, CAT III

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Fluke TP175 and TL175 TwistGuard Test Probes

Brought to you by Fluke, TwistGuard Test Leads are the only test leads available with adjustable length test tips for use in different measurement environments. Twisting the test lead changes the exposed probe tip length from 19 mm to 4 mm. All models are highly reliable and excellent quality.

Features & Benefits

• Patented twist top test probes to extend or reduce tip exposure
• Probes always show correct category rating for tip exposure being used
• Includes removable 4 mm lantern tips
• Compatible with all instruments that accept standard 4 mm shrouded banana plugs
• EN61010-031 safety ratings CAT III 1000 V, CAT IV 600 V, CAT II 1000 V, 10 A max

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

Standards

EN61010-031

Може да се интересувате от
Metrix AG0475A Test Probe Lead
P.O.A.Всеки (ex VAT)
Fluke TL75-1 Test Lead Kit, CAT III, CAT IV, 10A
€ 38,18Всеки (ex VAT)

€ 49,74

€ 49,74 Всеки (ex VAT)

Fluke TL175E Test Lead, CAT II, CAT III, 10A

€ 49,74

€ 49,74 Всеки (ex VAT)

Fluke TL175E Test Lead, CAT II, CAT III, 10A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Metrix AG0475A Test Probe Lead
P.O.A.Всеки (ex VAT)
Fluke TL75-1 Test Lead Kit, CAT III, CAT IV, 10A
€ 38,18Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Lead Type

Test Lead

Connector Type

Banana Plug

Lead Length

1.2m

Current Rating

10A

Safety Category Voltage

1000V

Safety Category

CAT II, CAT II 1000 V, CAT III 1000V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT II, CAT III

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Fluke TP175 and TL175 TwistGuard Test Probes

Brought to you by Fluke, TwistGuard Test Leads are the only test leads available with adjustable length test tips for use in different measurement environments. Twisting the test lead changes the exposed probe tip length from 19 mm to 4 mm. All models are highly reliable and excellent quality.

Features & Benefits

• Patented twist top test probes to extend or reduce tip exposure
• Probes always show correct category rating for tip exposure being used
• Includes removable 4 mm lantern tips
• Compatible with all instruments that accept standard 4 mm shrouded banana plugs
• EN61010-031 safety ratings CAT III 1000 V, CAT IV 600 V, CAT II 1000 V, 10 A max

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

Standards

EN61010-031

Може да се интересувате от
Metrix AG0475A Test Probe Lead
P.O.A.Всеки (ex VAT)
Fluke TL75-1 Test Lead Kit, CAT III, CAT IV, 10A
€ 38,18Всеки (ex VAT)