Fluke TL175 Test Lead Kit, CAT III, CAT IV, 10A

Технически документи
Спецификации
Brand
FlukeLead Type
Test Lead Kit
Product Type
Test leads
Connector Type
Shrouded
Current Rating
10A
Safety Category Voltage
1000 V, 600V
Safety Category
CAT III 1000 V, CAT IV 600V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT III, CAT IV
Страна на произход
Taiwan, Province Of China
€ 47,43
€ 47,43 Всеки (ex VAT)
1
€ 47,43
€ 47,43 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FlukeLead Type
Test Lead Kit
Product Type
Test leads
Connector Type
Shrouded
Current Rating
10A
Safety Category Voltage
1000 V, 600V
Safety Category
CAT III 1000 V, CAT IV 600V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT III, CAT IV
Страна на произход
Taiwan, Province Of China