Технически документи
Спецификации
Brand
FlukeMaximum Voltage
1000V
Safety Category
CAT III 1000 V, CAT IV 600V
Display Type
LCD
Calibrated
RSCAL
Battery Type
AA, LR6
Power Source
Battery
Dimensions
61.1 x 43.8 x 259.3mm
Weight
350g
Height
259.3mm
Length
61.1mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
T6-1000
Safety Category Level
CAT III, CAT IV
Width
43.8mm
Safety Category Voltage
600 V, 1000 V
Страна на произход
China
Детайли за продукта
Fluke T6-1000 Electrical Tester
Using FieldSense Technology the T6-1000 measures voltage up to 1000 V ac through the open fork, without test lead contact to live voltage.+ Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120 mm2), carrying as much as 200 A. Making measurement Safer. Faster. Easier.
Fluke T6 test equipment lets you check voltage, continuity and current with one compact tool. With the T6, all you have to do is select volts, ohms or current and the tester does the rest. OpenJaw™ current lets you check current up to 200 A without breaking the circuit. Its tough test leads stow neatly in the back of the tester.
Features and Benefits
FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage+
Simultaneous voltage and current display shows all power supply measurements at a glance for efficient trouble shooting for motors and other appliances
1 to 1000 V ac or dc
0.1 to 200 A ac
Resistance (1 Ω to 100 kΩ )
Frequency measurement 45 Hz to 66 Hz
Works with most wire up to AWG 4/0 (17.8 mm jaw opening)
HOLD button temporarily freezes the reading for easy viewing
Easy to read display with backlight
Accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation
Standard two-year warranty
Supplied with
Attached test leads with removable 4 mm probe caps and user documentation
Optional accessories:
FLUKE T6 Holster with belt loop for T6-600 / T6-1000 1462608
€ 459,93
€ 459,93 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 459,93
€ 459,93 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeMaximum Voltage
1000V
Safety Category
CAT III 1000 V, CAT IV 600V
Display Type
LCD
Calibrated
RSCAL
Battery Type
AA, LR6
Power Source
Battery
Dimensions
61.1 x 43.8 x 259.3mm
Weight
350g
Height
259.3mm
Length
61.1mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
T6-1000
Safety Category Level
CAT III, CAT IV
Width
43.8mm
Safety Category Voltage
600 V, 1000 V
Страна на произход
China
Детайли за продукта
Fluke T6-1000 Electrical Tester
Using FieldSense Technology the T6-1000 measures voltage up to 1000 V ac through the open fork, without test lead contact to live voltage.+ Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120 mm2), carrying as much as 200 A. Making measurement Safer. Faster. Easier.
Fluke T6 test equipment lets you check voltage, continuity and current with one compact tool. With the T6, all you have to do is select volts, ohms or current and the tester does the rest. OpenJaw™ current lets you check current up to 200 A without breaking the circuit. Its tough test leads stow neatly in the back of the tester.
Features and Benefits
FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage+
Simultaneous voltage and current display shows all power supply measurements at a glance for efficient trouble shooting for motors and other appliances
1 to 1000 V ac or dc
0.1 to 200 A ac
Resistance (1 Ω to 100 kΩ )
Frequency measurement 45 Hz to 66 Hz
Works with most wire up to AWG 4/0 (17.8 mm jaw opening)
HOLD button temporarily freezes the reading for easy viewing
Easy to read display with backlight
Accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation
Standard two-year warranty
Supplied with
Attached test leads with removable 4 mm probe caps and user documentation
Optional accessories:
FLUKE T6 Holster with belt loop for T6-600 / T6-1000 1462608