Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke T5-RLS Test Leads, For Use With T5-1000, T5-600

Номер на артикул на RS: 754-1246Марка: Fluke№ по каталога на производителя: T5-RLS
brand-logo

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Test Leads

For Use With

T5-1000, T5-600

Страна на произход

United States

Детайли за продукта

Fluke T5-600 & T5-1000 Multi-function Electrical Testers

Fluke T5 electrical testers are compact tools for checking voltage, continuity and current. With a T5 model, the operator has only to select volts, ohms or current and the tester does the rest. Open Jaw current allows checking current up to 100 A, without breaking the circuit.

Its tough test leads stow neatly in the back of the tester, making it easy to store the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.

Voltage measurements range up to 600 V (T5-600) or 1000 V (T5-1000)
Options include:

T5-600 – 291-9372
T5-1000 – 292-1230

Features & Benefits

• Automatically measures volts ac and volts dc with precise digital resolution
• Displays resistance to 1000 Ω
• Easy and accurate Open Jaw current measurement
• Continuity beeper
• Compact design with neat probe storage
• Rugged enough to withstand a 10 ft (3 m) drop
• Detachable SlimReach probe tips customised for national electrical standards
• Test leads accept Fluke accessory test clips
• Can stay connected much longer than solenoid type tester
• Auto off mode to conserve battery life (powered by AA battery x2)
• Dimensions 30.5 x 51 x 203 mm
• Weight 300 g

Approvals

UL, CSA, VDE

Standards

EN61010-1 CAT III 600 V

Optional accessories:

H5 Holster with belt loop for T5-600 / T5-1000 - 292-1246
AC285 Alligator Clips for T5 testers – 451-1431
T5 Holster, problem crocodile clips kits – 731-8973
T5 Replacement lead set – 754-1246

Supplied with

Electrical tester, detachable 4 mm TP4 measuring tips, instructions (T5-H5-1AC kit [T5-1000] also includes H5 holster and 1AC voltage tester)

Информацията за складовите наличности временно не е налична.

€ 39,89

€ 39,89 Всеки (ex VAT)

Fluke T5-RLS Test Leads, For Use With T5-1000, T5-600

€ 39,89

€ 39,89 Всеки (ex VAT)

Fluke T5-RLS Test Leads, For Use With T5-1000, T5-600
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Test Leads

For Use With

T5-1000, T5-600

Страна на произход

United States

Детайли за продукта

Fluke T5-600 & T5-1000 Multi-function Electrical Testers

Fluke T5 electrical testers are compact tools for checking voltage, continuity and current. With a T5 model, the operator has only to select volts, ohms or current and the tester does the rest. Open Jaw current allows checking current up to 100 A, without breaking the circuit.

Its tough test leads stow neatly in the back of the tester, making it easy to store the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.

Voltage measurements range up to 600 V (T5-600) or 1000 V (T5-1000)
Options include:

T5-600 – 291-9372
T5-1000 – 292-1230

Features & Benefits

• Automatically measures volts ac and volts dc with precise digital resolution
• Displays resistance to 1000 Ω
• Easy and accurate Open Jaw current measurement
• Continuity beeper
• Compact design with neat probe storage
• Rugged enough to withstand a 10 ft (3 m) drop
• Detachable SlimReach probe tips customised for national electrical standards
• Test leads accept Fluke accessory test clips
• Can stay connected much longer than solenoid type tester
• Auto off mode to conserve battery life (powered by AA battery x2)
• Dimensions 30.5 x 51 x 203 mm
• Weight 300 g

Approvals

UL, CSA, VDE

Standards

EN61010-1 CAT III 600 V

Optional accessories:

H5 Holster with belt loop for T5-600 / T5-1000 - 292-1246
AC285 Alligator Clips for T5 testers – 451-1431
T5 Holster, problem crocodile clips kits – 731-8973
T5 Replacement lead set – 754-1246

Supplied with

Electrical tester, detachable 4 mm TP4 measuring tips, instructions (T5-H5-1AC kit [T5-1000] also includes H5 holster and 1AC voltage tester)