Технически документи
Спецификации
Brand
FlukeAutomatic RCD Test
No
Model Number p
T5-1000 + 1AC-II
RCD Ramp Test
No
Model Number (p)
T5-1000 + 1AC-II
Maximum Voltage Measurement
1000V ac
Test Type
AC Current, AC Voltage, Continuity, DC Voltage, Resistance
Earth Resistance Measurement
No
Downloadable Data
No
Operating Temperature Range
-10 → +50 °C
Weight
380g
Safety Category Level
CAT III, CAT IV
Maximum Continuity Resistance
1000Ω
Safety Category Voltage
600 V, 1000 V
Battery Type
AA
Safety Category
CAT III 1000 V, CAT IV 600 V
Maximum Operating Temperature
+50°C
Power Source
Battery
Width
51mm
Length
30.5mm
Dimensions
30.5 x 51 x 203mm
Minimum Operating Temperature
-10°C
Height
203mm
Страна на произход
United States
Детайли за продукта
Fluke T5-600/1000 electrical tester
The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool. With the T5, all you have to do is select volts, ohms, or current and the tester does the rest. OpenJaw™ current lets you check current up to 100 A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.
Test voltage, continuity and current with just one measuring device
Features and Benefits:
Automatic measuring of DC and AC voltages with precise digital resolution
Voltage measurement range up to 600 V (T5-600) or 1000 V (T5-1000)
Current measurement range up to 100 Aac
Displays resistances of up to 1000 Ω
Simple and accurate current measurement using a fixed fork
Acoustic continuity test
Extremely rugged housing
Detachable measuring tips
Can remain connected far longer than electromagnetic testers
Auto power-off to conserve battery power
Supplied with
Electrical tester, detachable 4 mm TP4 measuring tips, instructions (T5-H5-1AC kit [T5-1000] also includes H5 holster and 1AC voltage tester)
Optional accessories:
H5: Holster with belt loop for T5-600 / T5-1000 2921246
€ 305,44
€ 305,44 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 305,44
€ 305,44 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeAutomatic RCD Test
No
Model Number p
T5-1000 + 1AC-II
RCD Ramp Test
No
Model Number (p)
T5-1000 + 1AC-II
Maximum Voltage Measurement
1000V ac
Test Type
AC Current, AC Voltage, Continuity, DC Voltage, Resistance
Earth Resistance Measurement
No
Downloadable Data
No
Operating Temperature Range
-10 → +50 °C
Weight
380g
Safety Category Level
CAT III, CAT IV
Maximum Continuity Resistance
1000Ω
Safety Category Voltage
600 V, 1000 V
Battery Type
AA
Safety Category
CAT III 1000 V, CAT IV 600 V
Maximum Operating Temperature
+50°C
Power Source
Battery
Width
51mm
Length
30.5mm
Dimensions
30.5 x 51 x 203mm
Minimum Operating Temperature
-10°C
Height
203mm
Страна на произход
United States
Детайли за продукта
Fluke T5-600/1000 electrical tester
The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool. With the T5, all you have to do is select volts, ohms, or current and the tester does the rest. OpenJaw™ current lets you check current up to 100 A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.
Test voltage, continuity and current with just one measuring device
Features and Benefits:
Automatic measuring of DC and AC voltages with precise digital resolution
Voltage measurement range up to 600 V (T5-600) or 1000 V (T5-1000)
Current measurement range up to 100 Aac
Displays resistances of up to 1000 Ω
Simple and accurate current measurement using a fixed fork
Acoustic continuity test
Extremely rugged housing
Detachable measuring tips
Can remain connected far longer than electromagnetic testers
Auto power-off to conserve battery power
Supplied with
Electrical tester, detachable 4 mm TP4 measuring tips, instructions (T5-H5-1AC kit [T5-1000] also includes H5 holster and 1AC voltage tester)
Optional accessories:
H5: Holster with belt loop for T5-600 / T5-1000 2921246