Fluke I430-FLEXI-TF-II, Flexible current sensor

Номер на артикул на RS: 818-7357Марка: Fluke№ по каталога на производителя: I430-FLEXI-TF-II
brand-logo

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Flexible current sensor

For Use With

Fluke 433/434/435/434-II/435-II/437-II

Детайли за продукта

i430-Flexi-TF-II 6000A Flexible AC Current Probe

The i430-Flexi-TF-II flexible AC current probe is optimized for current measurement on thick and hard to reach conductors. The i430-Flexi-TF-II is a flexible AC current probe for use with the Fluke 430 series Power Quality Analyzers including Series II.

Measuring range: 0.5 to 6000 A ac
Bandwidth (-3 dB): 10 Hz to 10 kHz
Output signal: 86.6 mV at 1000A/50Hz (on 1 MΩ), 85.0 mV at 1000A/50Hz (on 50 kΩ)
Maximum non-destructive current: 100 kA (50/60 Hz)
Transducer length: 610 mm (24 in)
Transducer diameter: 7.5 mm (0.3 in)
Minimum bending radius: 38 mm (1.5 in)
Cable length from transducer to BNC: 2.5 m (98.4 in)
Complies with: IEC 61010-1: Pollution degree 2, IEC 61010-2-032: 1000V CAT III/ 600V CAT IV, IEC 61010-031

Supplied with

Instruction Sheet

Може да се интересувате от
Fluke I430-FLEXI-TF, Accessory Type Probe
P.O.A.Всеки (ex VAT)

€ 658,25

€ 658,25 Всеки (ex VAT)

Fluke I430-FLEXI-TF-II, Flexible current sensor

€ 658,25

€ 658,25 Всеки (ex VAT)

Fluke I430-FLEXI-TF-II, Flexible current sensor

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Fluke I430-FLEXI-TF, Accessory Type Probe
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Flexible current sensor

For Use With

Fluke 433/434/435/434-II/435-II/437-II

Детайли за продукта

i430-Flexi-TF-II 6000A Flexible AC Current Probe

The i430-Flexi-TF-II flexible AC current probe is optimized for current measurement on thick and hard to reach conductors. The i430-Flexi-TF-II is a flexible AC current probe for use with the Fluke 430 series Power Quality Analyzers including Series II.

Measuring range: 0.5 to 6000 A ac
Bandwidth (-3 dB): 10 Hz to 10 kHz
Output signal: 86.6 mV at 1000A/50Hz (on 1 MΩ), 85.0 mV at 1000A/50Hz (on 50 kΩ)
Maximum non-destructive current: 100 kA (50/60 Hz)
Transducer length: 610 mm (24 in)
Transducer diameter: 7.5 mm (0.3 in)
Minimum bending radius: 38 mm (1.5 in)
Cable length from transducer to BNC: 2.5 m (98.4 in)
Complies with: IEC 61010-1: Pollution degree 2, IEC 61010-2-032: 1000V CAT III/ 600V CAT IV, IEC 61010-031

Supplied with

Instruction Sheet

Може да се интересувате от
Fluke I430-FLEXI-TF, Accessory Type Probe
P.O.A.Всеки (ex VAT)