Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke Current Clamp - UKAS Calibrated

Номер на артикул на RS: 810-6169Марка: Fluke№ по каталога на производителя: I400S
brand-logo
Преглед на всички в Токови скоби

Технически документи

Спецификации

Brand

Fluke

Maximum Conductor Size

32mm

Calibrated

UKAS

Safety Category

CAT III 1000 V, CAT IV 600 V

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

AC current clamp i400s BNC output

AC current clamp secured with BNC output.
Accessory for ScopeMeter or Energy Meter capable of measuring currents up to 400 A AC.
When connected to a current clamp certified CAT IV 600 V / CAT III 1 000 V, these solutions are ideal for current CAT IV type measurement instruments.
Compact design for maximum comfort.
To measure the current without disconnecting the circuit.
Soft, moulded non-slip handle.
Two ranges: 40 A and 400 A, output 10 or 1 mV / A.
Max. diameter of conductor: 32 mm.

Информацията за складовите наличности временно не е налична.

€ 558,04

€ 558,04 Всеки (ex VAT)

Fluke Current Clamp - UKAS Calibrated

Calibration type

€ 558,04

€ 558,04 Всеки (ex VAT)

Fluke Current Clamp - UKAS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Maximum Conductor Size

32mm

Calibrated

UKAS

Safety Category

CAT III 1000 V, CAT IV 600 V

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

AC current clamp i400s BNC output

AC current clamp secured with BNC output.
Accessory for ScopeMeter or Energy Meter capable of measuring currents up to 400 A AC.
When connected to a current clamp certified CAT IV 600 V / CAT III 1 000 V, these solutions are ideal for current CAT IV type measurement instruments.
Compact design for maximum comfort.
To measure the current without disconnecting the circuit.
Soft, moulded non-slip handle.
Two ranges: 40 A and 400 A, output 10 or 1 mV / A.
Max. diameter of conductor: 32 mm.