Fluke I30 Current Clamp, 30A DC Max, AC/DC Adapter, 30A ac AC Max, Current Output

Номер на артикул на RS: 653-6763Марка: Fluke№ по каталога на производителя: i30
brand-logo
Преглед на всички в Токови скоби

Технически документи

Спецификации

Brand

Fluke

Adapter Type

AC/DC

Maximum DC Current

30A

Maximum ac Current

30A ac

Best Accuracy

±1% + 2 mA

Resolution

1 mA

Maximum Conductor Size

19mm

Safety Category

CAT III 300V

Output Type

Current

Connector Type

4 mm Plug

Battery Type

9 V

Maximum Bandwidth

20kHz

Battery Life

30 h

Cable Length Extended

1.5m

Cable Length (Extended)

1.5m

Model Number p

I30

Maximum Operating Temperature

+50°C

Model Number (p)

I30

Minimum Operating Temperature

0°C

Safety Category Voltage

300V

Bandwidth

20kHz

Safety Category Level

CAT III

Страна на произход

China

Детайли за продукта

i30 30A High Resolution, High Bandwidth Current Probe

The i30 may be used in conjunction with multimeters, recorders and other suitable recording instruments for accurate non-intrusive ac & dc current measurement.,Applications include: inverters, switch mode power supplies, industrial controllers, automotive leakage currents and other applications requiring accurate isolated current measurement.

Hall effect sensing of a.c. and d.c. current
Power LED warns of low battery by flashing
Zero adjust knob to accommodate offsets
1.5m flying lead terminated with 4mm shrouded plugs
Designed to meet EN61010-1, EN61010-2-032 installation CAT III 300V
Withstands overloads to 500A

Supplied with

Alkaline PP3 battery and operators manual.

Warning

Use of the probe on uninsulated conductors is limited to 300V ac rms or dc and frequencies below 1 kHz.

Информацията за складовите наличности временно не е налична.

€ 615,03

€ 615,03 Всеки (ex VAT)

Fluke I30 Current Clamp, 30A DC Max, AC/DC Adapter, 30A ac AC Max, Current Output

Calibration type

€ 615,03

€ 615,03 Всеки (ex VAT)

Fluke I30 Current Clamp, 30A DC Max, AC/DC Adapter, 30A ac AC Max, Current Output
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Adapter Type

AC/DC

Maximum DC Current

30A

Maximum ac Current

30A ac

Best Accuracy

±1% + 2 mA

Resolution

1 mA

Maximum Conductor Size

19mm

Safety Category

CAT III 300V

Output Type

Current

Connector Type

4 mm Plug

Battery Type

9 V

Maximum Bandwidth

20kHz

Battery Life

30 h

Cable Length Extended

1.5m

Cable Length (Extended)

1.5m

Model Number p

I30

Maximum Operating Temperature

+50°C

Model Number (p)

I30

Minimum Operating Temperature

0°C

Safety Category Voltage

300V

Bandwidth

20kHz

Safety Category Level

CAT III

Страна на произход

China

Детайли за продукта

i30 30A High Resolution, High Bandwidth Current Probe

The i30 may be used in conjunction with multimeters, recorders and other suitable recording instruments for accurate non-intrusive ac & dc current measurement.,Applications include: inverters, switch mode power supplies, industrial controllers, automotive leakage currents and other applications requiring accurate isolated current measurement.

Hall effect sensing of a.c. and d.c. current
Power LED warns of low battery by flashing
Zero adjust knob to accommodate offsets
1.5m flying lead terminated with 4mm shrouded plugs
Designed to meet EN61010-1, EN61010-2-032 installation CAT III 300V
Withstands overloads to 500A

Supplied with

Alkaline PP3 battery and operators manual.

Warning

Use of the probe on uninsulated conductors is limited to 300V ac rms or dc and frequencies below 1 kHz.