Fluke HC120 Oscilloscope Probe, For Use With STL 120 Shielded Test Leads, VPS40 and TL75 Test Leads

Номер на артикул на RS: 260-0090Марка: Fluke№ по каталога на производителя: HC120
brand-logo

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Hook Clips

For Use With

STL 120 Shielded Test Leads, VPS40 and TL75 Test Leads

Страна на произход

Germany

Детайли за продукта

Fluke HC120 Hook Clips

From Fluke, this HC120 set of hook clips are designed for use with Fluke STL120 shielded test leads, Fluke VPS40, Fluke VPS41 and Fluke TL75 test leads. Featuring a reinforced nickel plated steel contact, a secure and conductive connection is assured.

Features and Benefits

• Set of two (one red, one grey) hook clips
• Maximum Voltage: 600V rms. CAT III per IEC 1010-2-031
• Maximum Wire Size: 2.5mm
• Contact Material: Nickel plated steel

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 91,51

€ 91,51 Всеки (ex VAT)

Fluke HC120 Oscilloscope Probe, For Use With STL 120 Shielded Test Leads, VPS40 and TL75 Test Leads

€ 91,51

€ 91,51 Всеки (ex VAT)

Fluke HC120 Oscilloscope Probe, For Use With STL 120 Shielded Test Leads, VPS40 and TL75 Test Leads
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Hook Clips

For Use With

STL 120 Shielded Test Leads, VPS40 and TL75 Test Leads

Страна на произход

Germany

Детайли за продукта

Fluke HC120 Hook Clips

From Fluke, this HC120 set of hook clips are designed for use with Fluke STL120 shielded test leads, Fluke VPS40, Fluke VPS41 and Fluke TL75 test leads. Featuring a reinforced nickel plated steel contact, a secure and conductive connection is assured.

Features and Benefits

• Set of two (one red, one grey) hook clips
• Maximum Voltage: 600V rms. CAT III per IEC 1010-2-031
• Maximum Wire Size: 2.5mm
• Contact Material: Nickel plated steel

Може да се интересувате от