Fluke Multimeter Holster for Use with 430 Series, 712 Series, 714 Series, 715 Series, 717 Series, 787 Series, 83V

Номер на артикул на RS: 480-2406Марка: Fluke№ по каталога на производителя: H80M
brand-logo

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Multimeter Holster and Strap

For Use With

430 Series, 712 Series, 714 Series, 715 Series, 717 Series, 787 Series, 83V Series, 87V Series, 88V Series

Dimensions

190 x 95 x 43mm

Height

43mm

Length

190mm

Width

95mm

Страна на произход

China

Детайли за продукта

Fluke Multimeter Test Leads and Probes

Brought to you by Fluke, a range of test leads and probes suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Various series, including TL910, TL224 and 80BK (probe)
• Durable connection, which guarantees excellent results
• Single accessories and kits
• Different safety categories to suit the application
• Insulated wires

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

€ 68,25

€ 68,25 Всеки (ex VAT)

Fluke Multimeter Holster for Use with 430 Series, 712 Series, 714 Series, 715 Series, 717 Series, 787 Series, 83V

€ 68,25

€ 68,25 Всеки (ex VAT)

Fluke Multimeter Holster for Use with 430 Series, 712 Series, 714 Series, 715 Series, 717 Series, 787 Series, 83V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Multimeter Holster and Strap

For Use With

430 Series, 712 Series, 714 Series, 715 Series, 717 Series, 787 Series, 83V Series, 87V Series, 88V Series

Dimensions

190 x 95 x 43mm

Height

43mm

Length

190mm

Width

95mm

Страна на произход

China

Детайли за продукта

Fluke Multimeter Test Leads and Probes

Brought to you by Fluke, a range of test leads and probes suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Various series, including TL910, TL224 and 80BK (probe)
• Durable connection, which guarantees excellent results
• Single accessories and kits
• Different safety categories to suit the application
• Insulated wires

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.