Fluke Test Probe, 10A

Номер на артикул на RS: 880-1407Марка: Fluke№ по каталога на производителя: FTP-1
brand-logo

Технически документи

Спецификации

Brand

Fluke

Current Rating

10A

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Fluke FTP-1 Fused Test Probe Set

Brought to you by Fluke, these SureGrip fused test probes have built-in replaceable fuses for additional measurement protection. Rated to CAT III 1000V, each probe has removable tip guards for reduced probe tip exposure. All models are highly reliable and excellent quality.

Features and Benefits

• Built-in fuses for additional measurement protection
• Fluke fuse 1000 V, 11 A with 20 kA interrupt rating
• 2mm threaded probe tips include removable 4 mm spring contacts and removable insulated caps for probing closely spaced leads
• CAT III 1000 V, CAT IV 600 V, 10 A rating
• Operating temperature -20°C to 50°C (-5°F to 120°F)

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.

Може да се интересувате от
RS PRO Test Probe, 1000V, 500mA
€ 25,31Всеки (ex VAT)

€ 157,33

€ 157,33 Всеки (ex VAT)

Fluke Test Probe, 10A

€ 157,33

€ 157,33 Всеки (ex VAT)

Fluke Test Probe, 10A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Test Probe, 1000V, 500mA
€ 25,31Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Current Rating

10A

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Fluke FTP-1 Fused Test Probe Set

Brought to you by Fluke, these SureGrip fused test probes have built-in replaceable fuses for additional measurement protection. Rated to CAT III 1000V, each probe has removable tip guards for reduced probe tip exposure. All models are highly reliable and excellent quality.

Features and Benefits

• Built-in fuses for additional measurement protection
• Fluke fuse 1000 V, 11 A with 20 kA interrupt rating
• 2mm threaded probe tips include removable 4 mm spring contacts and removable insulated caps for probing closely spaced leads
• CAT III 1000 V, CAT IV 600 V, 10 A rating
• Operating temperature -20°C to 50°C (-5°F to 120°F)

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.

Може да се интересувате от
RS PRO Test Probe, 1000V, 500mA
€ 25,31Всеки (ex VAT)