Двойна употреба

Fluke T5-1000 + 1AC-II Multifunction Tester Set, No

Номер на артикул на RS: 731-8979Марка: Fluke№ по каталога на производителя: Fluke T5-H5-1AC II/UK
brand-logo

Технически документи

Спецификации

Brand

Fluke

Model Number p

T5-1000 + 1AC-II

Maximum Voltage Measurement

1000V ac

Test Type

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

Earth Resistance Measurement

No

Width

51mm

Length

30.5mm

Dimensions

30.5 x 51 x 203mm

Minimum Operating Temperature

-10°C

Height

203mm

Weight

380g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Battery Type

AA

Maximum Operating Temperature

+50°C

Страна на произход

Malaysia

Детайли за продукта

Fluke T5 Electrical Testers Kit

The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool. With the T5, all you have to do is select volts, ohms, or current and the tester does the rest. OpenJaw™ current lets you check current up to 100 A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch.
Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.

Test voltage, continuity and current with just one measuring device

Features and Brn

• Automatic measuring of DC and AC voltages with precise digital resolution
• Voltage measurement range up to 1000 V
• Current measurement range up to 100 Aac
• Displays resistances of up to 1000 Ω
• Simple and accurate current measurement using a fixed fork
• Acoustic continuity test
• Extremely rugged housing
• Detachable measuring tips
• Can remain connected far longer than electromagnetic testers
• Auto power-off to conserve battery power

1 AC II

Non contact voltage detector
200 V to 1000 V AC detection range
Upon detection, tip glows and beeper sounds
CAT IV 1000 V for added protection

Supplied with

Fluke T5-1000, Fluke 1AC II, H5 holster, batteries & instructions

Може да се интересувате от
Fluke T5 Electrical Tester, No UKAS Calibration
€ 383,22Всеки (ex VAT)
Fluke T5 Multifunction Tester, No RS Calibration
€ 358,02Всеки (ex VAT)

€ 297,31

€ 297,31 Всеки (ex VAT)

Fluke T5-1000 + 1AC-II Multifunction Tester Set, No

Calibration type

€ 297,31

€ 297,31 Всеки (ex VAT)

Fluke T5-1000 + 1AC-II Multifunction Tester Set, No

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Fluke T5 Electrical Tester, No UKAS Calibration
€ 383,22Всеки (ex VAT)
Fluke T5 Multifunction Tester, No RS Calibration
€ 358,02Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Model Number p

T5-1000 + 1AC-II

Maximum Voltage Measurement

1000V ac

Test Type

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

Earth Resistance Measurement

No

Width

51mm

Length

30.5mm

Dimensions

30.5 x 51 x 203mm

Minimum Operating Temperature

-10°C

Height

203mm

Weight

380g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Battery Type

AA

Maximum Operating Temperature

+50°C

Страна на произход

Malaysia

Детайли за продукта

Fluke T5 Electrical Testers Kit

The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool. With the T5, all you have to do is select volts, ohms, or current and the tester does the rest. OpenJaw™ current lets you check current up to 100 A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch.
Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.

Test voltage, continuity and current with just one measuring device

Features and Brn

• Automatic measuring of DC and AC voltages with precise digital resolution
• Voltage measurement range up to 1000 V
• Current measurement range up to 100 Aac
• Displays resistances of up to 1000 Ω
• Simple and accurate current measurement using a fixed fork
• Acoustic continuity test
• Extremely rugged housing
• Detachable measuring tips
• Can remain connected far longer than electromagnetic testers
• Auto power-off to conserve battery power

1 AC II

Non contact voltage detector
200 V to 1000 V AC detection range
Upon detection, tip glows and beeper sounds
CAT IV 1000 V for added protection

Supplied with

Fluke T5-1000, Fluke 1AC II, H5 holster, batteries & instructions

Може да се интересувате от
Fluke T5 Electrical Tester, No UKAS Calibration
€ 383,22Всеки (ex VAT)
Fluke T5 Multifunction Tester, No RS Calibration
€ 358,02Всеки (ex VAT)