Двойна употреба

Fluke T150, LCD Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V

Номер на артикул на RS: 750-8444Марка: Fluke№ по каталога на производителя: FLUKE T150Distrelec Article No.: 11030315
brand-logo

Технически документи

Спецификации

Brand

Fluke

Maximum Voltage

690V

Continuity Check

Yes

Safety Category

CAT III 690 V, CAT IV 600V

Display Type

LCD

RCD Trip Test

Yes

IP Rating

IP64

Battery Type

AAA

Power Source

Battery

Dimensions

260 x 70 x 38mm

Weight

180g

Height

38mm

Length

260mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 690 V

Width

70mm

Model Number p

T150

Model Number (p)

T150

Distrelec Product Id

11030315

Страна на произход

United Kingdom

Детайли за продукта

Fluke T150 Voltage and Continuity Tester

The Fluke T130 two-pole voltage and continuity testers is very rugged and easy to use, with an ergonomic design that feels secure in your hand even when wearing gloves. The model offers a choice of functionality and user interface for added user convenience. This T130 voltage and continuity tester also has back lit graduated scale and indicators, so that results are easy to read even in low light conditions.

The test leads are thick and feature wear indicators. The model also features a well-fitting and durable probe protector, and a sturdy the battery case.

Features and Benefits

Improved cable ruggedness

• CAT IV 600 V, Cat III 690 V safety rating Fluke’s family of Two-Pole Voltage testers comply with both regulation HSE GS 38 (tip caps) and IEC EN 61243-3: 2010
• 4 ways to detect ac/dc voltage A clear, instantly visible LED indicator, a bright digital display of the measurement value, an audible continuity test, and vibration to give tactile feedback
• Backlit graduated scale and backlit indicators
• Vibration provides tactile feedback
• Audio on/off for testing in quiet areas
• Low battery indicator
• Detects voltage even with discharged batteries
• Improved probe docking for secure storage
• Phase rotation indicator for 3-phase systems
• RCD functionality
• Two-button controls allow you to draw more current from the circuit under test and intentionally trip Residual-Current Devices (RCDs) remotely
• Display Hold
• Built in electric torch
• Single-phase voltage offers fast identification of live conductors
• Push-on probe tips, probe tip protector and storage accessory
• Probe tip protector and storage accessory
• Tip protector serves as an extra hand when opening UK electrical safety outlets
• Resistance testing to 1999 ohms
• WearGuard™ insulation shows damage to test leads

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

Информацията за складовите наличности временно не е налична.

€ 212,49

€ 212,49 Всеки (ex VAT)

Fluke T150, LCD Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V

Calibration type

€ 212,49

€ 212,49 Всеки (ex VAT)

Fluke T150, LCD Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Maximum Voltage

690V

Continuity Check

Yes

Safety Category

CAT III 690 V, CAT IV 600V

Display Type

LCD

RCD Trip Test

Yes

IP Rating

IP64

Battery Type

AAA

Power Source

Battery

Dimensions

260 x 70 x 38mm

Weight

180g

Height

38mm

Length

260mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 690 V

Width

70mm

Model Number p

T150

Model Number (p)

T150

Distrelec Product Id

11030315

Страна на произход

United Kingdom

Детайли за продукта

Fluke T150 Voltage and Continuity Tester

The Fluke T130 two-pole voltage and continuity testers is very rugged and easy to use, with an ergonomic design that feels secure in your hand even when wearing gloves. The model offers a choice of functionality and user interface for added user convenience. This T130 voltage and continuity tester also has back lit graduated scale and indicators, so that results are easy to read even in low light conditions.

The test leads are thick and feature wear indicators. The model also features a well-fitting and durable probe protector, and a sturdy the battery case.

Features and Benefits

Improved cable ruggedness

• CAT IV 600 V, Cat III 690 V safety rating Fluke’s family of Two-Pole Voltage testers comply with both regulation HSE GS 38 (tip caps) and IEC EN 61243-3: 2010
• 4 ways to detect ac/dc voltage A clear, instantly visible LED indicator, a bright digital display of the measurement value, an audible continuity test, and vibration to give tactile feedback
• Backlit graduated scale and backlit indicators
• Vibration provides tactile feedback
• Audio on/off for testing in quiet areas
• Low battery indicator
• Detects voltage even with discharged batteries
• Improved probe docking for secure storage
• Phase rotation indicator for 3-phase systems
• RCD functionality
• Two-button controls allow you to draw more current from the circuit under test and intentionally trip Residual-Current Devices (RCDs) remotely
• Display Hold
• Built in electric torch
• Single-phase voltage offers fast identification of live conductors
• Push-on probe tips, probe tip protector and storage accessory
• Probe tip protector and storage accessory
• Tip protector serves as an extra hand when opening UK electrical safety outlets
• Resistance testing to 1999 ohms
• WearGuard™ insulation shows damage to test leads

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.