Fluke FLUKE T140/UK Continuity Checker, Model T140 RS Calibration

Номер на артикул на RS: 504-6045Марка: Fluke№ по каталога на производителя: FLUKE T140/UK
brand-logo

Технически документи

Спецификации

Brand

Fluke

Visual Indicator

Yes

Audible Alarm

Yes

Display Type

LCD

Probe Voltage

690V

Calibrated

RSCAL

Battery Type

AAA

Power Source

Battery

Weight

180g

Dimensions

24 x 56 x 240mm

Height

240mm

Length

24mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Width

56mm

Model Number p

T140

Детайли за продукта

Fluke T120 & T140 LCD Display, 12 to 690VAC/DC

Voltage testers with or without resistance measurement facility

2 pole tester with LED and 3 digit LCD 1999 count display
12 to 690V ac/dc voltage indication range
Diode/continuity test with visual and acoustic indication
Integrated single pole test for phase detection
Rotary field indication
IP65 protection for outdoor use
Integral torch
Automatic, internal load for tripping out 30mA RCDs
Quick response time (<0.1s) for fast voltage tests
Battery test function
Probe-tip protection permanently attached to lead
Complies with GS38 with regard to probe tip construction (less than 2mm of exposed metal tip)
Fully operational voltage indication even when batteries are discharged or when no batteries are fitted
Complies with EN61243-3 and EN61010-1
Input protection to EN61010-1 CAT IV 600V
Resistance measurement up to 1999Ω (T140 only)
Backlight (T140 only)

Supplied with

Instruction leaflet & batteries

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke FLUKE T140/UK Continuity Checker, Model T140 RS Calibration

P.O.A.

Fluke FLUKE T140/UK Continuity Checker, Model T140 RS Calibration
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Visual Indicator

Yes

Audible Alarm

Yes

Display Type

LCD

Probe Voltage

690V

Calibrated

RSCAL

Battery Type

AAA

Power Source

Battery

Weight

180g

Dimensions

24 x 56 x 240mm

Height

240mm

Length

24mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Width

56mm

Model Number p

T140

Детайли за продукта

Fluke T120 & T140 LCD Display, 12 to 690VAC/DC

Voltage testers with or without resistance measurement facility

2 pole tester with LED and 3 digit LCD 1999 count display
12 to 690V ac/dc voltage indication range
Diode/continuity test with visual and acoustic indication
Integrated single pole test for phase detection
Rotary field indication
IP65 protection for outdoor use
Integral torch
Automatic, internal load for tripping out 30mA RCDs
Quick response time (<0.1s) for fast voltage tests
Battery test function
Probe-tip protection permanently attached to lead
Complies with GS38 with regard to probe tip construction (less than 2mm of exposed metal tip)
Fully operational voltage indication even when batteries are discharged or when no batteries are fitted
Complies with EN61243-3 and EN61010-1
Input protection to EN61010-1 CAT IV 600V
Resistance measurement up to 1999Ω (T140 only)
Backlight (T140 only)

Supplied with

Instruction leaflet & batteries

Може да се интересувате от