Fluke Gas Detection Flash Light for Leak Detection Dye

Номер на артикул на RS: 732-4693Марка: Fluke№ по каталога на производителя: Fluke RLD2
brand-logo

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Flash Light

For Use With

Leak Detection Dye

Страна на произход

China

Детайли за продукта

Fluke RLD2 HVAC/R Flashlight

From Fluke, this UV Refrigerant leak Detector Flashlight makes leak detection easy.

The compact RLD2 UV flashlight uncovers refrigerant leaks instantly. The UV light finds the leakage area, and the laser pointer can be used to pinpoint the exact location of the leak. With 100,000 hours of life, this leak detector is a must have for HVAC Technicians.

Features and Benefits

• Six UV LEDs (395 nm wavelength) detect leak detection dyes
• Laser pointer clearly locates center of the UV field for accuracy
• Three LED flashlight with 100,000 hour LED life
• Operating temperature 0 ° C to 50 ° C
• Four operating modes: flashlight, UV light, laser light, UV/laser light combination
• Convenient detachable key chain carabiner and AAA battery included

Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke Gas Detection Flash Light for Leak Detection Dye

P.O.A.

Fluke Gas Detection Flash Light for Leak Detection Dye
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Flash Light

For Use With

Leak Detection Dye

Страна на произход

China

Детайли за продукта

Fluke RLD2 HVAC/R Flashlight

From Fluke, this UV Refrigerant leak Detector Flashlight makes leak detection easy.

The compact RLD2 UV flashlight uncovers refrigerant leaks instantly. The UV light finds the leakage area, and the laser pointer can be used to pinpoint the exact location of the leak. With 100,000 hours of life, this leak detector is a must have for HVAC Technicians.

Features and Benefits

• Six UV LEDs (395 nm wavelength) detect leak detection dyes
• Laser pointer clearly locates center of the UV field for accuracy
• Three LED flashlight with 100,000 hour LED life
• Operating temperature 0 ° C to 50 ° C
• Four operating modes: flashlight, UV light, laser light, UV/laser light combination
• Convenient detachable key chain carabiner and AAA battery included