Технически документи
Спецификации
Brand
FlukeAlarms
Visual
Approvals
IEC 61010-1, IEC 61326-1, RoHS
Battery Type
Rechargeable and Field Replaceable Li-ion Battery
Battery Life
6 Hours
Dimensions
186 mm x 322 mm x 68mm
Display Size
1280 x 800pixel
Display Type
LCD
Field Of View
63°± 5°
IP Rating
IP40
Model Number
ii905
Weight
2.0kg
Страна на произход
Romania
€ 16 572,44
€ 16 572,44 Всеки (ex VAT)
1
€ 16 572,44
€ 16 572,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeAlarms
Visual
Approvals
IEC 61010-1, IEC 61326-1, RoHS
Battery Type
Rechargeable and Field Replaceable Li-ion Battery
Battery Life
6 Hours
Dimensions
186 mm x 322 mm x 68mm
Display Size
1280 x 800pixel
Display Type
LCD
Field Of View
63°± 5°
IP Rating
IP40
Model Number
ii905
Weight
2.0kg
Страна на произход
Romania