Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke IR Inspection Window for Use with NEMA 12 Enclosure, NEMA 4 Enclosure

Номер на артикул на RS: 820-3008Марка: Fluke№ по каталога на производителя: FLUKE-CV400
brand-logo

Технически документи

Спецификации

Brand

Fluke

Length

147mm

Width

23mm

For Use With

NEMA 12 Enclosure, NEMA 4 Enclosure

Height

189mm

Material

Aluminium, Zinc

Colour

Black

For Use With

NEMA 12 Enclosure, NEMA 4 Enclosure

IP Rating

IP67

Страна на произход

China

Детайли за продукта

Fluke Infrared Red (IR) Inspection Windows

The ClirVu® IR windows from Fluke increase the safety and speed of electrical thermal imaging inspections. These inspection windows also reduce the risk of arc-flash and electrocution, increase the safety of your personnel and reduce the time and cost of preventive maintenance.

Quick and easy installation, just 5 minutes with one technician
Only one hole required with standard Greenlee® punch (rear access required for punch connection only)
Installs from front, no template needed or rear access required
Grounds instantly to metal enclosure with patent pending AutoGround™ process
Sharp teeth on jam nuts assure four gas-tight ground connections
All components have electrically conductive finishes for optimum grounding
Work permit requirements and NFPA 70E processes are significantly reduced
Full PPE is often not required so inspections are done fast and easy
Superior arc blast protection
High temperature silicon gaskets
Mounting and door latches provide high pressure gasket compression
Die cast components are manufactured with the highest strength alloys
Jam nut screws are made from 4037 steel, heat treated to 160,000 psi tensile
IP67 Protection
Corrosion and UV resistance for challenging outdoor environments
Three sizes 50mm, 75mm and 95mm with the option of hand turn or security key door latches

Standards

Torture Tested to the highest test ratings: IEEE C37.20.7 63 kA Arc tested at KEMA, UL 50/50E/50V, UL1558, IEC60529-1: IP67, IEC 60068, NEMA 4/12, CSA C22.2 NO. 14-13:2012, and CE.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 659,62

€ 659,62 Всеки (ex VAT)

Fluke IR Inspection Window for Use with NEMA 12 Enclosure, NEMA 4 Enclosure

€ 659,62

€ 659,62 Всеки (ex VAT)

Fluke IR Inspection Window for Use with NEMA 12 Enclosure, NEMA 4 Enclosure
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Length

147mm

Width

23mm

For Use With

NEMA 12 Enclosure, NEMA 4 Enclosure

Height

189mm

Material

Aluminium, Zinc

Colour

Black

For Use With

NEMA 12 Enclosure, NEMA 4 Enclosure

IP Rating

IP67

Страна на произход

China

Детайли за продукта

Fluke Infrared Red (IR) Inspection Windows

The ClirVu® IR windows from Fluke increase the safety and speed of electrical thermal imaging inspections. These inspection windows also reduce the risk of arc-flash and electrocution, increase the safety of your personnel and reduce the time and cost of preventive maintenance.

Quick and easy installation, just 5 minutes with one technician
Only one hole required with standard Greenlee® punch (rear access required for punch connection only)
Installs from front, no template needed or rear access required
Grounds instantly to metal enclosure with patent pending AutoGround™ process
Sharp teeth on jam nuts assure four gas-tight ground connections
All components have electrically conductive finishes for optimum grounding
Work permit requirements and NFPA 70E processes are significantly reduced
Full PPE is often not required so inspections are done fast and easy
Superior arc blast protection
High temperature silicon gaskets
Mounting and door latches provide high pressure gasket compression
Die cast components are manufactured with the highest strength alloys
Jam nut screws are made from 4037 steel, heat treated to 160,000 psi tensile
IP67 Protection
Corrosion and UV resistance for challenging outdoor environments
Three sizes 50mm, 75mm and 95mm with the option of hand turn or security key door latches

Standards

Torture Tested to the highest test ratings: IEEE C37.20.7 63 kA Arc tested at KEMA, UL 50/50E/50V, UL1558, IEC60529-1: IP67, IEC 60068, NEMA 4/12, CSA C22.2 NO. 14-13:2012, and CE.

Може да се интересувате от