Двойна употреба

Fluke CNS T3000 Recording Digital Thermometer for Radio Frequency Communications Use, K Probe, +1372°C Max, ±0.5% + 0.3

Номер на артикул на RS: 765-0429Марка: Fluke№ по каталога на производителя: Fluke CNX T3000
brand-logo

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum Temperature Measurement

+1372°C

Model Number

CNS T3000

Thermometer Type

Recording

Probe Type

K

Best Accuracy

±0.5% + 0.3 °C

Application

Radio Frequency Communications

Resolution

0.1 °C

Data Storage

Yes

Length

63.5mm

Width

14mm

Height

165mm

Dimensions

63.5 x 14 x 165mm

Temperature Scale

Centigrade

Weight

220g

Battery Type

AA

Страна на произход

United States

Детайли за продукта

Fluke CNX Wireless t3000 Temperature Module

The Fluke CNX Wireless t3000 K Type Temperature Module allows remote temperature measurement and wireless data transmission to the Fluke CNX Wireless 3000 multimeter for remote live viewing and also simultaneously to a PC for viewing and logging via the Fluke CNX Wireless PC USB adapter. The CNX Temperature Module also incorporates its own LCD display so it can operate as a stand alone measurement device and is supplied with an 80pk-1 K Type thermocouple.

Compatible with the following Fluke CNX 3000 Series wireless equipment:
CNX Wireless 3000 Digital Multimeter (765-0419)
AC Voltage Module (RS 765-0425)
AC True-RMS Current Clamp Module (RS 765-0422)
iFlex True-RMS AC Current Clamp Module (RS 765-0413)
PC USB Wireless Adapter (RS 765-0438)

Designed to be left behind to remotely measure, log and transmit data
Can also operate as a stand alone measurement device
Temperature measurement via a K type thermocouple (supplied)
Measurement range of -200°C to +1372 °C
3.5 digit backlit LCD display
Record up to 65000 readings
Transmits data to a range of up to 20 metres on the 2.4 GHz ISM band
Runs on 2 x AA batteries (supplied) with a life of up to 400 hours
IP30 rated

Supplied with

1 x 80pk-1 K Type thermocouple
2 x AA Alkaline batteries

Approvals

EMC:
EN 61326-1:2006

Safety compliance:
CAT I per IEC/EN 61010-1:2010, EN/IEC 61010-2-030:2010

Certifications:
CSA, FCC T68-FWCS IC:6627A-FWCS

Fluke CNX Wireless

The Fluke CNX 3000 Series is a brand new and unique suite of wireless test tools to allow you to see live measurements from up to 10 remotely located measurement modules.

The CNX Series consists of:
Digital Multimeter (765-0419)
AC Voltage Module (765-0425)
AC True RMS Current Clamp Module (765-0422)
iFlex True RMS AC Current Module (765-0413)
K-Type Temperature Module (765-0429)
USB PC Adapter (765-0438)

These items are available individually and we also supply dedicated kits.

The Fluke CNX 3000 Wireless multimeter can display readings from any three 3 wireless modules, plus the meter measurement, at the same time from up to 20 meters away, on one screen. Add a laptop or PC and review ten measurements at once, remotely.

The wireless enabled modules are dedicated to measure AC voltage, temperature and AC current (choose a standard clamp or iFlex current loop to measure AC current). Mix and match modules to suit your unique measurement needs. The measurements are wirelessly transmitted using the 2.4GHz ISM band to the CNX 3000 multimeter and/or to a PC via the Fluke CNX P3000 USB wireless PC adaptor for live viewing. Each placed module can be identified with the multimeter or PC allowing you to choose the module and view the live readings you need.

In addition to live data viewing from up to ten modules you can also log data within each module for later download to help isolate intermittent events or record signal fluctuations over time.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke CNS T3000 Recording Digital Thermometer for Radio Frequency Communications Use, K Probe, +1372°C Max, ±0.5% + 0.3

P.O.A.

Fluke CNS T3000 Recording Digital Thermometer for Radio Frequency Communications Use, K Probe, +1372°C Max, ±0.5% + 0.3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum Temperature Measurement

+1372°C

Model Number

CNS T3000

Thermometer Type

Recording

Probe Type

K

Best Accuracy

±0.5% + 0.3 °C

Application

Radio Frequency Communications

Resolution

0.1 °C

Data Storage

Yes

Length

63.5mm

Width

14mm

Height

165mm

Dimensions

63.5 x 14 x 165mm

Temperature Scale

Centigrade

Weight

220g

Battery Type

AA

Страна на произход

United States

Детайли за продукта

Fluke CNX Wireless t3000 Temperature Module

The Fluke CNX Wireless t3000 K Type Temperature Module allows remote temperature measurement and wireless data transmission to the Fluke CNX Wireless 3000 multimeter for remote live viewing and also simultaneously to a PC for viewing and logging via the Fluke CNX Wireless PC USB adapter. The CNX Temperature Module also incorporates its own LCD display so it can operate as a stand alone measurement device and is supplied with an 80pk-1 K Type thermocouple.

Compatible with the following Fluke CNX 3000 Series wireless equipment:
CNX Wireless 3000 Digital Multimeter (765-0419)
AC Voltage Module (RS 765-0425)
AC True-RMS Current Clamp Module (RS 765-0422)
iFlex True-RMS AC Current Clamp Module (RS 765-0413)
PC USB Wireless Adapter (RS 765-0438)

Designed to be left behind to remotely measure, log and transmit data
Can also operate as a stand alone measurement device
Temperature measurement via a K type thermocouple (supplied)
Measurement range of -200°C to +1372 °C
3.5 digit backlit LCD display
Record up to 65000 readings
Transmits data to a range of up to 20 metres on the 2.4 GHz ISM band
Runs on 2 x AA batteries (supplied) with a life of up to 400 hours
IP30 rated

Supplied with

1 x 80pk-1 K Type thermocouple
2 x AA Alkaline batteries

Approvals

EMC:
EN 61326-1:2006

Safety compliance:
CAT I per IEC/EN 61010-1:2010, EN/IEC 61010-2-030:2010

Certifications:
CSA, FCC T68-FWCS IC:6627A-FWCS

Fluke CNX Wireless

The Fluke CNX 3000 Series is a brand new and unique suite of wireless test tools to allow you to see live measurements from up to 10 remotely located measurement modules.

The CNX Series consists of:
Digital Multimeter (765-0419)
AC Voltage Module (765-0425)
AC True RMS Current Clamp Module (765-0422)
iFlex True RMS AC Current Module (765-0413)
K-Type Temperature Module (765-0429)
USB PC Adapter (765-0438)

These items are available individually and we also supply dedicated kits.

The Fluke CNX 3000 Wireless multimeter can display readings from any three 3 wireless modules, plus the meter measurement, at the same time from up to 20 meters away, on one screen. Add a laptop or PC and review ten measurements at once, remotely.

The wireless enabled modules are dedicated to measure AC voltage, temperature and AC current (choose a standard clamp or iFlex current loop to measure AC current). Mix and match modules to suit your unique measurement needs. The measurements are wirelessly transmitted using the 2.4GHz ISM band to the CNX 3000 multimeter and/or to a PC via the Fluke CNX P3000 USB wireless PC adaptor for live viewing. Each placed module can be identified with the multimeter or PC allowing you to choose the module and view the live readings you need.

In addition to live data viewing from up to ten modules you can also log data within each module for later download to help isolate intermittent events or record signal fluctuations over time.

Може да се интересувате от